Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape on Full reel
HCPL-0302-000E
Opto-isolator (logic gate output)
SO 8
Broadcom
1.5 V
20 mA
5 V
1
-40 °C
100 °C
Surface-mount
10 V
30 V
Yes
1 pc(s)
yes
Datasheet 3359520 Broadcom Opto-isolator (logic gate output) HCPL-0302-000E SO 8 Tape on Full reel
User & Safety Instructions 3359520 Broadcom Opto-isolator (logic gate output) HCPL-0302-000E SO 8 Tape on Full reel