
Brother ADS-4550W ADF scanner 600 x 600 DPI black, white
Highlights & Details
- Scanning speed of up to 35 pages (70 images) per minute
- Automatic 60-sheet document feed for multi-page scanning
- USB-host, USB 3.0 super-speed, LAN and WLAN-interfaces
- 7.1 cm touch screen
- 20 configurable favorites
- Intuitive 7.1 cm touch-screen
Technical specifications
- USB version 3.2 Gen 1 (3.1 Gen 1)
- ADF paper tray: Yes
- Maximum scan resolution 1200 x 1200 dpi
- Product type
Duplex document scanner
- Scan function
Calling cards
Plastic cards
Documents
- Optical resolution
600 x 600 dpi
- Scanning speed
35 pages/min
- Paper size (max.)
A4
- Max. grammage
200 g/m²
- Document feed
60 Sheet
- Sensor type
CIS
- Features
Wi-Fi
LAN
Display
- Duplex unit
Yes
- Width
300 mm
- Height
290 mm
- Depth
630 mm
- Dim
(W x H x D) 300 x 290 x 630 mm
- Weight
2.7 kg
- Factory colour
Black
White
- Screen size diagonal (inches)
2.8 inch
- Keyboard layout
French, AZERTY
- Touchscreen (display)
Yes
- Max. output current
1.9 A
- Output voltage
24 V
- Power consumption (off)
0.1 W
- Power consumption (standby)
2.3 W
- Power consumption (ON)
25 W
- Type
DC
- Sensor type
Dual CIS
- Input voltage
100 - 240 V
- Safety
64-bit WEP
128-bit WEP
EAP-FAST
EAP-MD5
EAP-TLS
EAP-TTLS
PEAP
SMTP AUTH
SNMPv3
SSL/TLS
Show more
- Wi-Fi
Yes
- UKCA
yes
- Folded depth
15.4 cm
- Folded height
15.8 cm
- Folded width
30 cm
- Operating temperature (T-T)
5 - 35 °C
- AC adapter included
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
10 - 90 %
- Card thickness (max)
1.32 mm
- Colour display
yes
- Quantity per pack
1 Stück(e)
- Auto Document Feeder (ADF) media weight
40 - 200 g/m²
- USB port
yes
- Duplex scanning
yes
- Long-paper mode
yes
- Auto power off
yes
- Quick start guide
yes
- IPv6 support
yes
- Product dimensions when closed (WxDxH)
300 x 216 x 191 mm
- Power consumption (sleep)
1.7 W
- Maximum media length
5 m
- Operating relative humidity (H-H)
20 - 80 %
- Optical scanning resolution
600 x 600 DPI
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
4.5 kg
- Custom media width
50,8 - 215,9 mm
- Colour scanning
yes
- ADF scan speed (b/w, A4)
35 Seiten pro Minute
- ADF scan speed (colour, A4)
35 Seiten pro Minute
- Duplex ADF scan speed (b/w, A4)
70 ipm
- Duplex ADF scan speed (colour, A4)
70 ipm
- Daily duty cycle (max)
5250 Sides
- Maximum duty cycle
105000 Seiten pro Monat
- Auto document feeder (ADF) input capacity
60 Blätter
- Sound pressure level (max)
59 dB
- Built-in display
yes
- Wi-Fi Direct
yes
Documents & Downloads
Datasheet
Datasheet 3558120 Brother ADS-4550W Duplex document scanner A4 600 x 600 dpi 35 pages/min
User & Safety Instructions
User & Safety Instructions 3558120 Brother ADS-4550W Duplex document scanner A4 600 x 600 dpi 35 pages/min
Description
This text is machine translated.
Features
- Scanner type: ADF scanner 600 x 600 dpi
- Duplex-Scan color scanning
- Built-in display
- Supported scan media types: Business card, normal paper, plastic card, recycled paper, thick paper, Thin paper
- Dual CIS sensor type
- USB connection WLAN Ethernet/LAN
- Power supply type: DC current 25 W.
- Sound pressure level (max.) 59 dB





