
Number
brother ADS-4700W - Document scanner
Highlights & Details
- Up to 40 ppm Scanning speedUp to 80 ipm Duplex scan10.9 cm Touchscreen- Colour displayUSB, LAN and WLAN interface80 sheets of A4 duplex ADFCustomizable home screenScan to mobile devices via Mobile Connect1Auto start scan function, ultrasonic multi-feed detection, disconnect switch, scan preview, CIS cleaning alarmExtensive software packet
Technical specifications
- Product type
Document scanner
- Scan function
Documents
- Optical resolution
600 x 600
- Scanning speed
40 pages/min
- Scan area width (min.)
215.9 mm
- Scan area (max.)
355.6 mm
- Paper size (max.)
A4
- Document feed
80 Sheet
- Sensor type
CIS
- Features
LAN
Wi-Fi
Display
- Interfaces
USB A (USB 3.2 1st gen)
Gigabit LAN (1 Gbps)
Wi-Fi
USB A (USB 2.0)
- Duplex unit
Yes
- Feeder
Yes
- Width
300 mm
- Height
216 mm
- Depth
191 mm
- Dim
(W x H x D) 300 x 216 x 191 mm
- Weight
2.75 kg
- Factory colour
White/black
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2617107 Brother ADS4700W Document scanner A4 600 x 600 40 pages/min USB A (USB 3.2 1st gen), Gigabit LAN (1 Gbps) , Wi-Fi, USB A
User & Safety Instructions
User & Safety Instructions 2617107 Brother ADS4700W Document scanner A4 600 x 600 40 pages/min USB A (USB 3.2 1st gen), Gigabit LAN (1 Gbps) , Wi-Fi, USB A
Warranty Terms
Warranty Terms 2617107 Brother ADS4700W Document scanner A4 600 x 600 40 pages/min USB A (USB 3.2 1st gen), Gigabit LAN (1 Gbps) , Wi-Fi, USB A
Description
This text is machine translated.



