
Highlights & Details
Brother HL-L1240W - Drucker - s/w - Lase Inkjet printer A4
- At home & office laser
- 2400 x 600 DPI
- Ink color black
- A4 20 pages per minute
- Double-sided printing
- USB connection WLAN
- Total number of paper feeds: 1 Total paper capacity: 150 sheets Total output capacity: 50 sheets
- Storage capacity: 64 MB
- This text is machine translated.
Technical specifications
- Print speed (black, normal quality, A4/US letter): 20 pages per minute
- Ink color black
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n)
- Market positioning: Home & office
- Other operating systems support: ChromeOS
- Printer drum included: Yes
- Product type
Inkjet printer
- Functions
Printer
- Print resolution
2400 x 600 dpi
- Print speed
20 pages/min (b/w)
- Print speed (black/white)
20 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
150 sheets
- Paper load (tray 1)
150 Sheet
- Interfaces
Wi-Fi 4 (IEEE 802.11)
- Features
Duplex printing
- Built-in memory
64 MB
- Type
B/W
- Width
340 mm
- Height
189 mm
- Depth
238 mm
- Dim
(W x H x D) 340 x 189 x 238 mm
- Factory colour
Black
- Weight
4.76 kg
- Printing technology
Laser
- Duplex unit
Yes
- Network
Yes
- Wi-Fi
Yes
- Suitable for
Text document printing (B/W)
- Bluetooth
No
- Screen size diagonal (inches)
0 inch
- NFC (Near field communication)
No
- Power consumption (off)
0.28 W
- Power supply (details)
220 - 240 V
64 MB
- Safety
64-bit WEP
128-bit WEP
SMTP AUTH
SSL/TLS
WPA-PSK
WPA2-PSK
WPA2-SAE
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3476104 Brother Brother HL-L1240W - Drucker - s/w - Lase Inkjet printer Laser B/W A4 20 pages/min 2400 x 600 dpi
Description
Hints
What kind of Laser Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








