
Highlights & Details
Brother Brother MFC-J6960DW - Multifunktionsdruc Multifunction printer
- Business Inkjet color printing
- 1200 x 4800 DPI
- Print colors: Black, cyan, magenta, yellow
- A3 31 pages per minute
- Color copying color scan color faxes
- Apple AirPrint, Brother Mobile Connect, Brother iPrint & scan, Mopria print service
- Direct printing
- USB connection WLAN Ethernet/LAN
- Storage capacity: 512 MB
- 23.9 kg
Technical specifications
- Fax: Colour fax
- Print colors: Black, cyan, magenta, yellow
- Maximum printing size 297 x 431.8 mm
- WLAN standards: 802.11b, 802.11g, Wi-Fi 4 (802.11n)
- Product color: Black, white
- Market Positioning: Business
- Other operating systems support: ChromeOS
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
1200 x 4800 dpi
- Print speed (black/white)
31 pages/min
- Print speed (colour)
30 pages/min
- Paper size (max.)
A3
- No. of feeders
4
- Paper volume
650 sheets
- Interfaces
Network (also via renkforce 3D printbox)
Wi-Fi
- Related consumables
Brother LC528BK
- Built-in memory
512 MB
- Type
Colour
- Width
477 mm
- Height
375 mm
- Depth
576 mm
- Dim
(W x H x D) 477 x 375 x 576 mm
- Factory colour
Multicolour
- Weight
23.9 kg
- Printing technology
Inkjet
- Duplex unit
Yes
- Single tank
Yes
- Wi-Fi
Yes
- Series
MFC-J
- Screen size diagonal (inches)
3.5 inch
- Power consumption (off)
0.03 W
- Power supply (details)
220 - 240 V
512 MB
- Safety
64-bit WEP
128-bit WEP
802.1x RADIUS
EAP-FAST
EAP-TLS
EAP-TTLS
PEAP
SMTP AUTH
SSL/TLS
WPA-AES
Show more
- UKCA
yes
- Watermark printing
yes
- Operating temperature (T-T)
10 - 35 °C
- Print speed (ISO/IEC 24734) mono
31 ipm
- Print speed (ISO/IEC 24734) colour
30 ipm
- ID-card copy function
yes
- Ethernet LAN
yes
- Storage relative humidity (H-H)
20 - 80 %
- Time to first page (colour, normal)
4.6 s
- Time to first page (black, normal)
4.4 s
- Maximum number of copies
999 Kopien
- Fax memory
150 Sides
- Colour display
yes
- Direct printing
yes
- Auto Document Feeder (ADF) media weight
64 - 120 g/m²
- Borderless printing
yes
- USB port
yes
- N-in-1 copy function
yes
- Booklet printing function
yes
- Poster printing function
yes
- N-in-1 print function
yes
- Auto reduction
yes
- Included cartridge capacity (black)
700 Sides
- Included cartridge capacity (CMY)
450 Sides
- Error Correction Mode (ECM)
yes
- Power consumption (copying)
31 W
- Power consumption (printing)
27 W
- Sound pressure level (printing)
54.5 dB
- Sound power level (printing)
6.89 dB
- Total output capacity
100 Blätter
- Multi-Purpose tray
yes
- Auto document feeder (ADF)
yes
- Paper tray 1 input capacity
250 Blätter
- Paper tray 2 input capacity
250 Blätter
- Paper tray media weight
64 - 220 g/m²
- Modem speed
33.6 Kbit/s
- Print speed (colour, normal quality, A3)
13 Seiten pro Minute
- Quick installation guide
yes
- Power consumption (sleep)
0.9 W
- Print speed (black, normal quality, A3)
13 Seiten pro Minute
- Copy speed (black, normal quality, A4)
25 Kopien pro Minute
- Multi-Purpose tray input capacity
50 Blätter
- Multi-Purpose Tray media weight
64 - 220 g/m²
- Time to first copy (black, normal)
5 s
- Time to first copy (colour, normal)
6 s
- Recommended duty cycle
250 - 2500 Seiten pro Monat
- Maximum copy resolution
1200 x 4800 DPI
- Energy Star Typical Electricity Consumption (TEC)
0.13 kWh/Woche
- Cartridge(s) included
yes
- Copier resize
25 - 400 %
- Operating relative humidity (H-H)
20 - 80 %
- Optical scanning resolution
1200 x 2400 DPI
- Storage temperature (T-T)
0 - 40 °C
- Package weight
28.9 kg
- Copy speed (colour, normal quality, A4)
16 Kopien pro Minute
- Copy speed (colour, normal quality, A3)
13 Kopien pro Minute
- Copy speed (black, normal quality, A3)
18 Kopien pro Minute
- Custom media width
105 - 297 mm
- Custom media length
148 - 431,8 mm
- User guide
yes
- Auto document feeder (ADF) input capacity
50 Blätter
- Built-in display
yes
Documents & Downloads
Datasheet
Datasheet 3629726 Brother Brother MFC-J6960DW - Multifunktionsdruc Multifunction printer Inkjet Colour A3 Printer, scanner, copier, fax
User & Safety Instructions
User & Safety Instructions 3629726 Brother Brother MFC-J6960DW - Multifunktionsdruc Multifunction printer Inkjet Colour A3 Printer, scanner, copier, fax
Description
This text is machine translated.
Features
- Durable MAXIDRIVE print head
- Print up to 31 images per minute
- Gigabit Ethernet, 5 GHz WLAN and USB
- Direct printing of or scanning on PC, mobile APP and USB
- 500-sheet paper trays, multi-purpose tray for 100 sheets and automatic document feeder (ADF) for 50 sheets
- Delivery with 700 pages yield (black), 450 pages yield (colored), maximum 6,000 pages yield (black), maximum 5,000 pages yield (colored) available


