
Highlights & Details
Brother DCP-T 580 DW Multifunction printer
- Home & office Inkjet color printing
- 1200 x 6000 DPI
- Print colors: Black, cyan, magenta, yellow
- A4
- Color copying color scan
- Apple AirPrint, Brother mobile connect, Mopria print service
- USB connection WLAN
- Storage capacity: 128 MB
- 6.5 kg.
Technical specifications
- Print colors: Black, cyan, magenta, yellow
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n)
- Market positioning: Home & office
- Other operating systems support: ChromeOS
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
1200 x 6000 dpi
- Print speed (black/white)
16 pages/min
- Print speed (colour)
7 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
150 sheets
- Features
USB printing
Wi-Fi-compatible
- Type
Colour
- Width
390 mm
- Height
149 mm
- Depth
343 mm
- Dim
(W x H x D) 390 x 149 x 343 mm
- Factory colour
Black
- Weight
6.5 kg
- Printing technology
Inkjet
- Duplex unit
Yes
- Single tank
Yes
- Wi-Fi
Yes
- Suitable for
Text document printing (B/W)
Text document printing (colour)
High-quality photo printing
- Screen size diagonal (inches)
0 inch
- No. of USB A 2.0 ports
1 x
- Power consumption (off)
0.15 W
- Power supply (details)
220 - 240 V
- Safety
64-bit WEP
128-bit WEP
WPA-AES
WPA-PSK
WPA-TKIP
WPA2-AES
WPA2-PSK
WPA2-TKIP
WPA2-SAE
- Series
DCP-T
- UKCA
yes
- Watermark printing
yes
- Operating temperature (T-T)
10 - 35 °C
- Print speed (ISO/IEC 24734) mono
16 ipm
- Print speed (ISO/IEC 24734) colour
9 ipm
- ID-card copy function
yes
- Ethernet LAN
no
- Storage relative humidity (H-H)
20 - 80 %
- Time to first page (colour, normal)
9.6 s
- Time to first page (black, normal)
6.2 s
- Maximum number of copies
99 Kopien
- Power consumption (ready)
2.5 W
- Borderless printing
yes
- Package volume
50349498 cm³
- USB port
yes
- N-in-1 copy function
yes
- Booklet printing function
yes
- Poster printing function
yes
- N-in-1 print function
yes
- Included cartridge capacity (black)
7500 Sides
- Included cartridge capacity (CMY)
5000 Sides
- Power consumption (copying)
16 W
- Expanded Polystyrene (EPS) packaging weight
0 g
- Sound pressure level (printing)
56 dB
- Total output capacity
50 Blätter
- Manual feeder
yes
- Paper tray media weight
64 - 300 g/m²
- Number of print cartridges
4
- Plastic packaging weight
0 g
- Metal packaging weight
0 g
- Wood packaging weight
0 g
- Paper packaging weight
1.4 kg
- Spare part retention
5 Jahr(e)
- Power consumption (sleep)
0.6 W
- Time to first copy (black, normal)
13 s
- Time to first copy (colour, normal)
28.5 s
- Internal memory
128 MB
- Maximum copy resolution
1200 x 1800 DPI
- Cartridge(s) included
yes
- Copier resize
25 - 400 %
- Operating relative humidity (H-H)
20 - 80 %
- Optical scanning resolution
1200 x 2400 DPI
- Storage temperature (T-T)
0 - 40 °C
- Package weight
7.9 kg
- Maximum duty cycle
1000 Seiten pro Monat
- Built-in display
yes
- Wi-Fi Direct
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3436253 Brother DCP-T 580 DW Multifunction printer Inkjet Colour A4 Printer, scanner, copier
Security datasheet
Security datasheet 3436253 Brother DCP-T 580 DW Multifunction printer Inkjet Colour A4 Printer, scanner, copier
Security datasheet 3436253 Brother DCP-T 580 DW Multifunction printer Inkjet Colour A4 Printer, scanner, copier
Security datasheet 3436253 Brother DCP-T 580 DW Multifunction printer Inkjet Colour A4 Printer, scanner, copier
Security datasheet 3436253 Brother DCP-T 580 DW Multifunction printer Inkjet Colour A4 Printer, scanner, copier
Warranty Terms
Warranty Terms 3436253 Brother DCP-T 580 DW Multifunction printer Inkjet Colour A4 Printer, scanner, copier
Description
Fill and start printing - your compact 3-in-1 wireless ink-tank printer.
More printing with less consumption - thanks to large ink bottles with high range and easy to refill ink tanks, which reduce the color printing costs.
Whether in the home-office, in the living room or while working in the kitchen, you can enjoy effortless connectivity and fast, carefree printing.
The compact DCP-T580DW 3-in-1 printer prints longer with the help of large ink bottles, which reduce the cost per color page. Fill the tanks in seconds without holding the bottles, WAS makes filling easy and clean. The innovative Key-Lock-Bottle system ensures that you always have the right color to refill.
Simplify your day-to-day life with efficient paper management. The easily accessible 150-sheet paper tray protects your paper during the printing process. Save time with automatic duplex printing. Scan documents easily and send them directly to your PC or mobile device.
Setup your device with ease and enjoy the problem-free connectivity through the Brother mobile connect APP or the versatile options, including 5 GHz WLAN and USB.
Set up your device and print while traveling with Brother Mobile Connect. Manage all your Brother printers conveniently from your smartphone. Check the ink level, order and save with Original Brother consumables, access scanned documents and adjust your frequently used functions individually.
This text is machine translated.





