
Brother DCPJ1200WE Multifunction printer
Highlights & Details
- Print, scan and copyUp to 16 ppm In B/W and 9 pages/min. In colorPrint resolution up to 6,000 x 1,200 dpiClosed paper tray for 150 sheets USB 2.0, WLANFull control from your smartphone or tablet
Technical specifications
- Print from CD/DVD
No
- Factory colour
White
- Depth
359 mm
- Height
161 mm
- Width
435 mm
- Screen size diagonal (inches)
0 inch
- Display
LED screen
- Duplex unit
No
- Fax mode
No
- Functions
Printer, scanner, copier
- No. of feeders
1
- Paper load (tray 1)
150 Sheet
- Network
No
- Suitable for
Text document printing (B/W)
Text document printing (colour)
High-quality photo printing
- Interfaces
USB A (USB 2.0)
Wi-Fi
- Type
Colour
- Paper size (max.)
A4
- Features
AirPrint-compatible
Duplex printing
Wi-Fi-compatible
Wi-Fi Direct Print
- Print resolution
6000 x 1200 dpi
- Print from memory card
No
- Printing technology
Inkjet
- Print speed (colour)
9 pages/min
- Print speed (black/white)
16 pages/min
- Built-in memory
128 MB
- Related consumables
LC-424BK - 750 pagesLC-424C - 750 pagesLC-424M – 750 pagesLC-424Y – 750 pages
- Single tank
No
- Weight
6.5 kg
- Wi-Fi
Yes
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Documents & Downloads
Datasheet
Datasheet 2741304 Brother DCPJ1200WE Multifunction printer Inkjet Colour A4 Printer, scanner, copier USB, Wi-Fi
User & Safety Instructions
User & Safety Instructions 2741304 Brother DCPJ1200WE Multifunction printer Inkjet Colour A4 Printer, scanner, copier USB, Wi-Fi
Warranty Terms
Warranty Terms 2741304 Brother DCPJ1200WE Multifunction printer Inkjet Colour A4 Printer, scanner, copier USB, Wi-Fi
Description
This text is machine translated.
Scope of delivery
- EcoPro subscription black cyan, magenta, yellow starter cartridges for approximately 350 pages each
- Power cable;
- User manual
Hints
System requirements
- Windows® 10; Windows® 8.1; Windows® 7 SP1; Windows® Server 2019, 2016, 2012, 2012R2, 2008, 2008R2
- OS X 10.14.6 and above
- Linux




