
Brother DSmobile DS-640 portable document scanner
Highlights & Details
- For one-sided A4 documents, scanning speed of up to 15 pages per minute
- Compact and portable
- Industry-leading software for scanning documents, receipts and ID cards
- Direct power supply via USB 3.0 port on the PC
Technical specifications
- Product type
Document scanner
- Scan function
Documents
- Optical resolution
1200 x 1200
- Scanning speed
15 pages/min
- Paper size (max.)
A4
- Features
USB power supply
- Interfaces
USB A (USB 3.2 1st gen)
- Width
301 mm
- Height
36.8 mm
- Depth
50.6 mm
- Dim
(W x H x D) 301 x 36.8 x 50.6 mm
- Weight
466 g
- Factory colour
White
- Screen size diagonal (inches)
0 inch
- Power consumption (off)
0.01 W
- Power consumption (standby)
1.3 W
- Power consumption (ON)
2.3 W
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2234121 Brother DS-640 Mobile Document scanner A4 1200 x 1200 15 pages/min USB A (USB 3.2 1st gen)
Warranty Terms
Warranty Terms 2234121 Brother DS-640 Mobile Document scanner A4 1200 x 1200 15 pages/min USB A (USB 3.2 1st gen)
Description
So you can scan, store and share your documents easily and effortlessly. The DSmobile DS-640 is ideal for space-constrained environments thanks to its small, compact design. Whether at a reception desk or on the move, reducing the amount of paper and ensuring the safety of documents is essential.
A good choice for reception areas, small offices or working on the move.
Various media, high-quality results
With its ability to scan a wide range of documents, including A4 documents, passports and receipts, the DSmobile DS-640 becomes an indispensable companion.
The integrated, special roll system pulls in your documents without any problem and guarantees high-quality digital files with each scanning process.
Space-saving
The DSmobile DS-640 finds place in your laptop bag thanks to its compact and mobile format and gives you the option of scanning anytime and anywhere. Digitizing your documents outside the office is now very easy.
Always well organized
Thanks to its ability to easily scan, store and share information, this model is a must-have for all those working in the field or in cramped workplaces.
By turning paper documents into files, you ensure that your information is not only easier to find and secure, but also easier to edit and share.
This text is machine translated.
Features
- General
- - USB interface: Super Speed micro USB (bus powered) 3.0 Type B
- Energy consumption
- - power consumption - ready mode: 1.3W
- - Operation: 2.3 Watt
- - Off: 0.01 Watt
- - Sound power: 53 dB
- - Sound pressure: 42 dBA
- Environmental conditions
- - Humidity: 20 to 80%
- - Temperature: 5 to 35℃
- Media specifications
- - Types and formats: Media size Single width 50.8 - 215.9mm, length 86.4 - 1828.8mm, map width 85.6 Length 53.98mm, map thickness with embossing (upwards) 1.24mm, plastic card up to 1mm thickness, reception width 74 - 79.38mm Length 105 - 355.6mm
- - Weight: 35g - 270gsm
- scanning process
- - A4 scan speed: Color and mono up to 15ppm (USB 3.0 at 300dpi resolution)
- - Scan to: Email, OCR, file and image
- - Driver: Windows: TWAIN, WIA, Windows 7, 8.1, 10 (32- and 64-bit versions), Windows Server 2019, 2016, 2012R2, 2012, MacOS: ICA 10.12.x, 10.13.x, 10.14.x Linux: SANE.
- - grayscale: 256
- - interpolated scan resolution: 1200 x 1200 dpi
Scope of delivery
- Micro USB cable
- Quick installation
- Product safety instructions
Hints
System requirements
- Software supplied - Mac: IPS for MacOS, Remote Setup, NewSoft® Presto!® BizCard 7
- Software supplied - Windows: IPS for Windows PC, Nuance® PaperPort SE 14,Kofax power PDF Standard v3, Remote Setup, NewSoft® Presto!® BizCard 6






