
Brother DSmobile DS-740D document scanner
Highlights & Details
- For two-sided A4 documents, scanning speed of up to 15 pages per minute
- Space-saving feed system with 'U-guide'
- Industry-leading software for scanning documents, receipts and ID cards
- Direct power supply via USB 3.0 port on the PC
Technical specifications
- Product type
Document scanner
- Scan function
Documents
- Optical resolution
1200 x 1200
- Scanning speed
15 pages/min
- Scan area width (min.)
215.9 mm
- Scan area (max.)
1828.8 mm
- Paper size (max.)
A4
- Features
USB power supply
- Interfaces
USB A (USB 3.2 1st gen)
- Duplex unit
Yes
- Feeder
Yes
- Width
301 mm
- Height
45.3 mm
- Depth
63 mm
- Dim
(W x H x D) 301 x 45.3 x 63 mm
- Weight
646 g
- Factory colour
White
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2234123 Brother DS-740D Mobile Scanner Document scanner A4 1200 x 1200 15 pages/min USB A (USB 3.2 1st gen)
Warranty Terms
Warranty Terms 2234123 Brother DS-740D Mobile Scanner Document scanner A4 1200 x 1200 15 pages/min USB A (USB 3.2 1st gen)
Description
Bring your documents to life with the portable document scanner DSmobile DS-740D.
Scan, store and share your documents in the office or on the move. Documents, double-sided documents or ID cards - your documents can easily be converted into digital files. Make information more secure and easier to find and easier to edit or share.
Thanks to the unique roll system, you do not need any additional space behind the scanner to pass through the document. As it is pulled in, it slides back over the top of the scanner to you.
Practical and space-saving
The DSmobile DS-740D is ideal for space-constrained environments thanks to its small, compact design. Thanks to the unique feed system with 'U-guide', you do not need any additional space behind the scanner for the document to pass through. As it is pulled in, it slides back over the top of the scanner to you.
Scan anywhere
The design of the DSmobile DS-740D portable scanner focused on flexibility. The scanner can be directly connected to your laptop via USB 3.0, so that you can scan anywhere you want.
Various media, high-quality results
With its ability to scan a wide range of documents, including A4 documents, passports and receipts, the DSmobile DS-740D becomes an indispensable companion.
The integrated, special roll system pulls in your documents without any problem and guarantees high-quality digital files with each scanning process.
This text is machine translated.
Features
- General
- - Control Panel: LED, Key
- Connectivity
- - USB Interface: Super Speed Micro USB (Bus powered) 3.0 Type B
- Power Consumption
- - power consumption - ready mode:1.4 W
- - Operation: 2.9 Watts
- - Off: 0.01 Watts
- - Sound power: 53 dB
- - Sound pressure: 42 dBA
- Ambient conditions
- Humidity: 20 - 80%
- Temperature: 5 - 35C
- Scanning process
- - Both-sided Scan: Yes
- - A4 scan speed: Color and mono up to 15ppm (USB 3.0 at 300dpi resolution)
- - Scan to: Email, OCR, file and image
- - Driver: Windows: TWAIN, WIA, Windows 7, 8.1, 10 (32- and 64-bit versions), Windows Server 2019, 2016, 2012R2, 2012, MacOS: ICA 10.12.x, 10.13.x, 10.14.x, Linux: SANE
- - Grayscale: 256
- - interpolated scan resolution: 1200 x 1200 dpi
Scope of delivery
- Micro USB cable
- Quick installation
- Product safety instructions
Hints
System requirements
- Software supplied - Mac: IPS for MacOS, Remote Setup, NewSoft® Presto!® BizCard 7
- Software supplied - Windows: IPS for Windows PC, Nuance® PaperPort SE 14,Kofax power PDF Standard v3, Remote Setup, NewSoft® Presto!® BizCard 6









