
Brother DS-940DW document scanner
Highlights & Details
- Automatic double-sided scanning of A4 documents at a speed of up to 15 pages per minute
- Space-saving feed system with 'U-guide'
- Industry-leading software for scanning documents, receipts and ID cards
- Direct power supply via USB 3.0 port on the PC
- Integrated battery and card reader
- Connect to wireless network or brother's mobile app
Technical specifications
- Product type
Document scanner
- Scan function
Documents
- Optical resolution
1200 x 1200
- Scanning speed
15 pages/min
- Scan area width (min.)
215.9 mm
- Scan area (max.)
1828.8 mm
- Paper size (max.)
A4
- Sensor type
CIS
- Features
Battery-powered (optional)
Wi-Fi
- Interfaces
USB A (USB 3.2 1st gen)
Wi-Fi
- Duplex unit
Yes
- Feeder
Yes
- Flatbed unit
No
- Width
319 mm
- Height
45.4 mm
- Depth
63.1 mm
- Dim
(W x H x D) 319 x 45.4 x 63.1 mm
- Weight
699 g
- Factory colour
White
- Screen size diagonal (inches)
0 inch
- Power consumption (off)
0.11 W
- Power consumption (standby)
2.2 W
- Power consumption (ON)
3.6 W
- Wi-Fi
Yes
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2234122 Brother DS-940DW Mobile Document scanner A4 1200 x 1200 15 pages/min USB A (USB 3.2 1st gen), Wi-Fi
Warranty Terms
Warranty Terms 2234122 Brother DS-940DW Mobile Document scanner A4 1200 x 1200 15 pages/min USB A (USB 3.2 1st gen), Wi-Fi
Description
The DSmobile DS-940DW offers special flexibility. Thanks to the integrated battery, WLAN and an intuitive LCD-control panel the setup is very easy. Digitizing your documents in the office with limited space or on the go is easy.
Scan your documents directly to the cloud via brother's mobile app and share your documents with colleagues from anywhere. Your information is safe, easy to find and easy to edit.
Thanks to the unique roll system, you do not need any additional space behind the scanner to pass through the document. As it is pulled in, it slides back over the top of the scanner to you.
Practical and space-saving
The DSmobile DS-940DW is ideal for space-constrained environments thanks to its small, compact design. Thanks to the unique feed system with 'U-guide', you do not need any additional space behind the scanner for the document to pass through. As it is pulled in, it slides back over the top of the scanner to you.
Scan anywhere
The truly portable DSmobile DS-940DW scanner has a built-in battery so you can scan your documents without external power. Take your scanner with you and scan wherever you want.
Various media, high-quality results
With its ability to scan a wide range of documents, including A4 documents, passports and receipts, the DSmobile DS-940DW becomes an indispensable companion.
The special roll system pulls in your documents without any problem and guarantees high-quality digital files with each scanning process.
Easily organized
Brother's free mobile app makes viewing and sharing your documents on your mobile phone or tablet a breeze. The intuitive LCD control panel makes it easy to select and change the scanning functions.
This text is machine translated.
Features
- General
- - Type of use: Mobile
- - Battery/rechargeable battery: Lithium
- - Control panel: LED display, LED, keys
- Connectivity
- - USB interface: Super Speed micro USB (bus powered) 3.0 Type B
- - Wi-Fi Direct: Yes
- - WLAN interface: WLAN IEEE 802.11b/g/n (Infrastructure Mode) IEEE 802.11g (Wi-Fi Direct)
- Energy consumption
- Power power consumption - ready mode: 2.2 W (Wi-Fi mode), 1.5 W (PC mode)
- - Operation: 3.6 Watt
- - off_ 0.11 Watt
- - Sound power: 53 dB
- - Sound pressure: 42 dBA
- Environmental conditions
- - Humidity: 20 - 80%
- - Temperature: 5 - 35C
- Network
- - IPv4: Yes
- - Network protocols: DHCP, APIPA (Auto IP), WINS/NetBIOS, DNS Resolver, mDNS, SNMPv1/v2c, ICMP, Web Services(Scan), HTTP/HTTPS server, LLMNR responder,SNTP Client
- - Wireless network: IEEE 802.11 b/g/n
- - Wireless network security: WEP 64/128 bit, WPA-PSK (TKIP/AES), WPA2-PSK (AES)
- scanning process
- - Scan on both sides: Yes
- - A4 scan speed: Color and mono up to 15ppm (USB 3.0 at 300dpi resolution)
- - Color Duplex Scanning Speed: 15ppm
- - Scan to: Email, OCR, file, image and microSD
- - Color depth: 48/24 bit
- driver: Windows: TWAIN, WIA, Windows 7, 8.1, 10 (32 & 64 bit editions), Windows Server 2019, 2016, 2012R2, 2012, MacOS: ICA 10.12.x, 10.13.x, 10.14.x, Linux: SANE
- - Grayscale: 256
- - interpolated scan resolution: 1200 x 1200 dpi
Scope of delivery
- Micro USB cable
- Quick installation
- Product safety instructions
Hints
System requirements
- Software supplied - Mac: IPS for MacOS, Remote Setup, NewSoft® Presto!® BizCard 7
- Software supplied - Windows: IPS for Windows PC, Nuance® PaperPort SE 14,Kofax power PDF Standard v3, Remote Setup, NewSoft® Presto!® BizCard 6









