
Brother FAX-2940, laser fax machine
Highlights & Details
- Efficient communication solution for faxing, copying, printing and scanning
- Large 500-page transmit/receive memory
- 200 speed dial numbers
- Convenient document feeder for up to 30 sheets
- Large 250-sheet paper tray
- 3-year manufacturer’s guarantee
Technical specifications
- Product type
Laser fax machine
- Printing technology
Laser
- Fax features
Multiple printouts
Direct dial buttons
Caller display
Redial
- Print resolution
600 x 2400 dpi
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
250 Sheet
- Paper load (tray 1)
250 Sheet
- Page/document feeder
30 sheet
- Page memory
500 Sides
- Speed dial memory
200 Numbers
- Modem speed
33600 bps
- Direct dial buttons
22 Numbers
- Width
368 mm
- Height
311 mm
- Depth
360 mm
- Dim
(W x H x D) 368 x 311 x 360 mm
- Weight
8.8 kg
- Related consumables
Toner TN-2210 for 1,200 pages
Toner TN-2210 for 2600 pages
Drum DR-2200 for approximately 12,000 pages
- Built-in memory
16 MB
- Duplex unit
No
- Power consumption (off)
1.5 W
- Resolution
300 x 600 dpi
- CPU speed
200 MHz
- Series
Fax
- Wi-Fi
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 883539 Brother Fax 2940 Laser fax machine Page memory 500 Sides
User & Safety Instructions
User & Safety Instructions 883539 Brother Fax 2940 Laser fax machine Page memory 500 Sides
User & Safety Instructions 883539 Brother Fax 2940 Laser fax machine Page memory 500 Sides
User & Safety Instructions 883539 Brother Fax 2940 Laser fax machine Page memory 500 Sides
Warranty Terms
Warranty Terms 883539 Brother Fax 2940 Laser fax machine Page memory 500 Sides
Download
Download 883539 Brother Fax 2940 Laser fax machine Page memory 500 Sides
Description
Intuitive control panel
Find the functions you need quickly and easily using the intuitive control panel and two-line LCD.
Scanning and printing
More than a fax and copier: Scan and print functions for the FAX-2940 can be activated via free download (http://solutions.brother.com). This turns it into a flexible office assistant.
Multipurpose
In addition to fax and copy functions, the FAX-2940 has a number of intelligent solutions such as group send and batch transfer which help to simplify everyday tasks.
Paper management
250-sheet paper tray stores sufficient paper for copying, printing and faxing. 30-sheet document feeder (ADF) lets you process documents with multiple sheets and saves you time.
Reliable
The FAX-2940 is a reliable office partner. For example, up to 500 pages of transmit/receive memory ensure your information is saved even if the paper runs out.
Cost-conscious
A number of features and solutions are integrated into the FAX-2940 to help you reduce running costs. They include toner-saving and power-saving modes as well as optional jumbo toner cartridges for up to 2600 pages.
Compact
The FAX-2940’s compact and modern design fits into the smallest workplaces and leaves room for other things.
Fast
Transfer speeds of 33 600 bps ensure that your documents are transferred quickly and reliably.
FAX-2940 – eco-friendly solutions
A series of eco-friendly functions and certification with well-known environmental standards reflect our sense of responsibility to the environment.
- Separate toner/drum system: reduces waste and printing costs
- Toner saving mode: reduces toner consumption and printing costs
- N-in-1 copy: reduces paper consumption by copying multiple pages to a single sheet of paper
- Deep sleep mode: power consumption of only 1.5 Watts in this mode – 36x less than in normal sleep mode
Features
- Print and scan functions (after activation): 2400 x 600 dpi print resolution, 600 x 600 dpi scan resolution
- Fax forwarding
Scope of delivery
- Includes starter toner for up to 1000 pages.




