
Highlights & Details
HL-1110 Inkjet printer A4
- Up to 20 ppm print speed
- Up to 600 x 600 dpi resolution (2400 x 600 dpi with resolution control)
- Extremely compact design
- USB 2.0 Full Speed interface
- 150 sheet paper tray
Technical specifications
- Product type
Inkjet printer
- Functions
Printer
- Print resolution
2400 x 600 dpi
- Print speed (black/white)
20 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
150 Sheet
- Interfaces
USB
- Related consumables
BROTHER Toner
TN-1050, black (1000 pages)
BROTHER drum
DR-1050 (10000 pages)
- Built-in memory
1 MB
- Type
B/W
- Width
340 mm
- Height
189 mm
- Depth
238 mm
- Dim
(W x H x D) 340 x 189 x 238 mm
- Factory colour
Black
- Weight
4.5 kg
- Printing technology
Laser
- Duplex unit
No
- Network
No
- NFC
No
- Wi-Fi
No
- Suitable for
Text document printing (B/W)
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 791889 Brother HL-1110 Inkjet printer Laser B/W A4 20 pages/min 2400 x 600 dpi
User & Safety Instructions
User & Safety Instructions 791889 Brother HL-1110 Inkjet printer Laser B/W A4 20 pages/min 2400 x 600 dpi
User & Safety Instructions 791889 Brother HL-1110 Inkjet printer Laser B/W A4 20 pages/min 2400 x 600 dpi
Warranty Terms
Warranty Terms 791889 Brother HL-1110 Inkjet printer Laser B/W A4 20 pages/min 2400 x 600 dpi
Description
This text is machine translated.
Scope of delivery
- Includes starter toner for up to 700 pages.





