
Highlights & Details
HL-L 2865 DW Inkjet printer A4
- Maximum printing speed of 34 pages per minute for efficient document processing
- 1200 x 1200 DPI resolution for high-quality prints
- Automatic duplex printing for easy double-sided printing
- Secure wireless and wired connectivity for flexible office configurations
- Supports a wide range of media types and sizes for versatile printing needs
Technical specifications
- Product type
Inkjet printer
- Functions
Printer
- Print resolution
1200 x 1200 dpi
- Print speed (black/white)
34 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
250 Sheet
- Paper load (tray 1)
250 Sheet
- Interfaces
USB type B
RJ45
- Display
1-line LCD-display
- Features
AirPrint-compatible
Duplex printing
ADF with cover
Network-enabled
Wi-Fi-compatible
- Type
B/W
- Width
356 mm
- Height
183 mm
- Depth
360 mm
- Dim
(W x H x D) 356 x 183 x 360 mm
- Factory colour
White
- Weight
7.1 kg
- Printing technology
Laser
- Duplex unit
Yes
- Network
Yes
- Wi-Fi
Yes
- Suitable for
Text document printing (B/W)
- Screen size diagonal (inches)
0 inch
- Series
HL-L
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3281254 Brother HL-L 2865 DW Inkjet printer Laser B/W A4 34 pages/min 1200 x 1200 dpi Duplex, LAN, USB, Wi-Fi
User & Safety Instructions
User & Safety Instructions 3281254 Brother HL-L 2865 DW Inkjet printer Laser B/W A4 34 pages/min 1200 x 1200 dpi Duplex, LAN, USB, Wi-Fi
Warranty Terms
Warranty Terms 3281254 Brother HL-L 2865 DW Inkjet printer Laser B/W A4 34 pages/min 1200 x 1200 dpi Duplex, LAN, USB, Wi-Fi
Description
Efficient print speed
With a maximum printing speed of 34 pages/minute for black/white documents this printer provides for a fast processing of your work and enhances the productivity in every working environment.
High-resolution output
With a maximum resolution of 1,200 x 1,200 dpi you always get pin-sharp and clear prints - perfect for professional documents and presentations.
Versatile media processing
From envelopes to thick paper, this printer can handle a variety of media types and sizes, including a 250-sheet input tray for standard paper and a multi-purpose tray for specific paper requirements.
Secure connectivity options
Both wired and wireless connection options, including Wi-Fi Direct and advanced security protocols, ensure a secure and flexible printing experience for all users.
Eco-friendly operation
With features like automatic duplex printing and low power consumption in sleep mode, this printer supports the environmental initiatives of your office and at the same time keeps the operating costs low.
This text is machine translated.
Scope of delivery
- Brother HL-L2865DW
- Toner cartridge - black
- Drum - Brother DR2510
- Power cable;
- User manual.
Hints
What kind of Laser Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









