
HL-L 2310 D Inkjet printer A4
Highlights & Details
- Fast with up to 30 ppm
- Cost-saving, automatic duplex printing including booklet printing function
- Resolution up to 1200 x 1200 dpi
- 32 MB memory
- Printer Driver for Windows, Macintosh and Linux
- USB 2.0 hi-speed interface
- 250-sheet paper tray and single-sheet feeder
- Optional jumbo toner for approximately 3,000 pages (in accordance with ISO/IEC 19752)
Technical specifications
- Product type
Inkjet printer
- Functions
Printer
- Print resolution
1200 x 1200 dpi
- Print speed (black/white)
30 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper volume
250 + 1 Sheet
- Paper load (tray 1)
250 Sheet
- Paper load (multi-purpose feeder)
1 Sheet
- Interfaces
USB
- Features
Duplex printing
ADF with cover
- Related consumables
BROTHER Toner
TN-2410, black (1200 pages)
TN-2420, black (2600 pages)
BROTHER drum
DR-2400 (12000 S.)
- Built-in memory
32 MB
- Type
B/W
- Width
356 mm
- Height
183 mm
- Depth
360 mm
- Dim
(W x H x D) 356 x 183 x 360 mm
- Weight
7.2 kg
- Printing technology
Laser
- Duplex unit
Yes
- Network
No
- NFC
No
- Wi-Fi
No
- Suitable for
Text document printing (B/W)
- No. of USB A 2.0 ports
1 x
- Power consumption (off)
0.03 W
- Power consumption (standby)
5.7 W
- CPU speed
600 MHz
32 MB
- Series
HL-L
- Eco badge reference
Blauer Engel DE-UZ 219
Documents & Downloads
Datasheet
Datasheet 1627945 Brother HL-L 2310 D Inkjet printer Laser B/W A4 30 pages/min 1200 x 1200 dpi Duplex
User & Safety Instructions
User & Safety Instructions 1627945 Brother HL-L 2310 D Inkjet printer Laser B/W A4 30 pages/min 1200 x 1200 dpi Duplex
Security datasheet
Security datasheet 1627945 Brother HL-L 2310 D Inkjet printer Laser B/W A4 30 pages/min 1200 x 1200 dpi Duplex
Warranty Terms
Warranty Terms 1627945 Brother HL-L 2310 D Inkjet printer Laser B/W A4 30 pages/min 1200 x 1200 dpi Duplex
Description
Now even quieter press
The New Generation B/W laser printer for the work station is characterized by a significantly lower noise emissions during printing. When the quiet mode, the sound pressure level even by up to 4 more decibels reduced and thus enables an even more comfortable working experience.
True 1200 x 1200 dpi print resolution
With up to 30 pages/min., the printer HL-L2310D even for larger print jobs a high temp. The real print resolution of 1,200 x 1,200 dpi delivers excellent results with less than 8.5 seconds also not long in coming. A click in the printer driver is sufficient and you press DIN A4 pages automatically on request on both sides, or you create using the booklet printing function of a multi-page DIN A4 document is automatically a handy DIN-A5 booklet.
Closed 250-sheet paper tray
The Brother HL-L2310D is equipped with a generous 250 sheet paper cassette. Thus, the frequent paper to fill even for larger print jobs. At the same time protects the Adf with the printer your paper before the dust and Yellowing through direct lighting conditions.
Single-sheet feeder for paper up to 230 g/m²
In addition to the paper tray, the S/W-Laser Printer HL-L2310D a single sheet feeder. Furthermore you can easily use envelopes, special paper or thicker media up to 230 g/m² without the default paper from the paper cassette. Stronger media are without diversion via the straight paper path printed.
Blue Angel
This Brother device has been recognized with the "Blue Angel" and is therefore classified as a gentle on resources and low on emissions. This important seal of testing and approval gives you the security of knowing that, by purchasing this device, you have opted for an environmentally friendly product and made a safe choice from a health perspective.
ENERGY STAR ®
The International ENERGY STAR® program has the task of the production and distribution of energy-efficient office equipment. Devices which are to be awarded this seal must not exceed a certain energy consumption within a certain amount of time. The devices must also be equipped with an energy-saving mode, the energy consumption after a certain time, in which the device is not used, is automatically reduced.
This text is machine translated.
Scope of delivery
- Includes starter toner for up to 700 pages.









