
HL-L 2350 DW Inkjet printer A4
Highlights & Details
- Fast with up to 30 ppm
- Cost-saving, automatic duplex printing including booklet printing function
- Resolution up to 1200 x 1200 dpi
- 64 MB memory
- Printer Driver for Windows, Macintosh and Linux
- High-speed WLAN 802.11 b/g/n and USB 2.0 hi-speed interface
- 250-sheet paper tray and single-sheet feeder
- Optional jumbo toner for approximately 3,000 pages (in accordance with ISO/IEC 19752)
- Mobile Connect for print function with mobile devices
- Free App Brother iPrint&scan for Apple iOS (iPhone, iPad, iPad mini, iPod touch), Android Smartphones and tablets, Windows Phone and Kindle Fire
- Apple AirPrint-compatible for printing from iPhone, iPad, iPad mini, iPod touch
- Google Cloud Print™ for printing from compatible applications
Technical specifications
- Product type
Inkjet printer
- Functions
Printer
- Print resolution
1200 x 600 dpi
- Print speed (black/white)
30 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper volume
250 + 1 Sheet
- Paper load (tray 1)
250 Sheet
- Paper load (multi-purpose feeder)
1 Sheet
- Interfaces
USB
Wi-Fi
- Features
Duplex printing
AirPrint-compatible
ADF with cover
Wi-Fi-compatible
- Related consumables
BROTHER Toner
TN-2410, black (1200 pages)
TN-2420, black (2600 pages)
BROTHER drum
DR-2400 (12000 S.)
- Built-in memory
64 MB
- Type
B/W
- Width
356 mm
- Height
183 mm
- Depth
360 mm
- Dim
(W x H x D) 356 x 183 x 360 mm
- Weight
7.2 kg
- Printing technology
Laser
- Duplex unit
Yes
- Network
No
- NFC
No
- Wi-Fi
Yes
- Suitable for
Text document printing (B/W)
- Series
HL-L
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Documents & Downloads
Datasheet
Datasheet 1627947 Brother HL-L 2350 DW Inkjet printer Laser B/W A4 30 pages/min 1200 x 600 dpi Wi-Fi, Duplex
User & Safety Instructions
User & Safety Instructions 1627947 Brother HL-L 2350 DW Inkjet printer Laser B/W A4 30 pages/min 1200 x 600 dpi Wi-Fi, Duplex
Security datasheet
Security datasheet 1627947 Brother HL-L 2350 DW Inkjet printer Laser B/W A4 30 pages/min 1200 x 600 dpi Wi-Fi, Duplex
Warranty Terms
Warranty Terms 1627947 Brother HL-L 2350 DW Inkjet printer Laser B/W A4 30 pages/min 1200 x 600 dpi Wi-Fi, Duplex
Description
Now even quieter press
The New Generation B/W laser printer for the work station is characterized by a significantly lower noise emissions during printing. When the quiet mode, the sound pressure level even by up to 4 more decibels reduced and thus enables an even more comfortable working experience.
True 1200 x 1200 dpi print resolution
With up to 30 pages/min., the S/W-Laser Printer HL-L2350DW even for larger print jobs a high temp. The real print resolution of 1,200 x 1,200 dpi delivers excellent results with less than 8.5 seconds also not long in coming. A click in the printer driver is sufficient and you press DIN A4 pages automatically on request on both sides, or you create using the booklet printing function of a multi-page DIN A4 document is automatically a handy DIN-A5 booklet.
Closed 250-sheet paper tray
The Brother HL-L2350DW is equipped with a generous 250 sheet paper cassette. Thus, the frequent paper to fill even for larger print jobs. At the same time protects the Adf with the printer your paper before the dust and Yellowing through direct lighting conditions.
Single-sheet feeder for paper up to 230 g/m²
In addition to the paper tray has the laser printer HL-L2350DW a single sheet feeder. Furthermore you can easily use envelopes, special paper or thicker media up to 230 g/m² without the default paper from the paper cassette. Stronger media are without diversion via the straight paper path printed.
A multitude of connectivity options
Connect the printer to HL-L2350DW locally via USB to or link to it via WLAN in your network. Or you can use the many possibilities to connect the printer with their mobile devices, such as the Brother App iPrint&scan, AirPrint or Google Cloud Print™. A comprehensive driver support for Windows, Mac and Linux round off the wide range of connection options. (Latest drivers and firmware updates can be found at support.brother.com)
Blue Angel
This Brother device has been recognized with the "Blue Angel" and is therefore classified as a gentle on resources and low on emissions. This important seal of testing and approval gives you the security of knowing that, by purchasing this device, you have opted for an environmentally friendly product and made a safe choice from a health perspective.
ENERGY STAR ®
The International ENERGY STAR® program has the task of the production and distribution of energy-efficient office equipment. Devices which are to be awarded this seal must not exceed a certain energy consumption within a certain amount of time. The devices must also be equipped with an energy-saving mode, the energy consumption after a certain time, in which the device is not used, is automatically reduced.
This text is machine translated.
Scope of delivery
- Includes starter toner for up to 700 pages.













