
Highlights & Details
HL-L2400DWE Inkjet printer A4
Technical specifications
- Product type
Inkjet printer
- Functions
Printer
- Print resolution
1200 x 1200 dpi
- Print speed (black/white)
30 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
250 Sheet
- Paper load (tray 1)
250 Sheet
- Interfaces
USB type B
Wi-Fi 4 (IEEE 802.11)
- Display
1-line LCD-display
- Features
AirPrint-compatible
Duplex printing
ADF with cover
Network-enabled
Wi-Fi-compatible
- Type
B/W
- Width
356 mm
- Height
183 mm
- Depth
360 mm
- Dim
(W x H x D) 356 x 183 x 360 mm
- Factory colour
Anthracite
- Weight
7.1 kg
- Printing technology
Laser
- Duplex unit
Yes
- Network
Yes
- Wi-Fi
Yes
- Suitable for
Text document printing (B/W)
- Screen size diagonal (inches)
0 inch
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3012507 Brother HL-L2400DWE Inkjet printer Laser B/W A4 30 pages/min 1200 x 1200 dpi Duplex, Wi-Fi
User & Safety Instructions
User & Safety Instructions 3012507 Brother HL-L2400DWE Inkjet printer Laser B/W A4 30 pages/min 1200 x 1200 dpi Duplex, Wi-Fi
Warranty Terms
Warranty Terms 3012507 Brother HL-L2400DWE Inkjet printer Laser B/W A4 30 pages/min 1200 x 1200 dpi Duplex, Wi-Fi
Description
Scope of delivery
- 1 x toner cartridge (black) - up to 700 pages
- 1 x drums - up to 15000 pages 1 page per job - Brother DR2510
- 1 x power cable
- This text is machine translated.
Hints
What kind of Laser Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










