
Highlights & Details
HL-L3220CWE Inkjet printer A4
Technical specifications
- Product type
Inkjet printer
- Functions
Printer
- Print resolution
600 x 2400 dpi
- Print speed (black/white)
18 pages/min
- Print speed (colour)
18 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
250 Sheet
- Paper load (tray 1)
250 Sheet
- Interfaces
USB type B
- Display
1-line LCD-display
- Features
AirPrint-compatible
ADF with cover
Network-enabled
Wi-Fi-compatible
- Type
Colour
- Width
399 mm
- Height
239 mm
- Depth
399 mm
- Dim
(W x H x D) 399 x 239 x 399 mm
- Factory colour
White
Black
- Weight
14.7 kg
- Printing technology
LED
- Duplex unit
No
- Network
Yes
- Wi-Fi
Yes
- Suitable for
Text document printing (colour)
Text document printing (B/W)
- Screen size diagonal (inches)
0 inch
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3012525 Brother HL-L3220CWE Inkjet printer LED Colour A4 18 pages/min 18 pages/min 600 x 2400 dpi USB, Wi-Fi
User & Safety Instructions
User & Safety Instructions 3012525 Brother HL-L3220CWE Inkjet printer LED Colour A4 18 pages/min 18 pages/min 600 x 2400 dpi USB, Wi-Fi
Warranty Terms
Warranty Terms 3012525 Brother HL-L3220CWE Inkjet printer LED Colour A4 18 pages/min 18 pages/min 600 x 2400 dpi USB, Wi-Fi
Description
Scope of delivery
- 1 x toner cartridge (black) – up to 500 pages ISO/IEC 19798
- 1 x toner cartridge (cyan) - up to 500 pages ISO/IEC 19798
- 1 x Toner cartridge (Magenta) - up to 500 pages ISO/IEC 19798
- 1 x Toner cartridge (yellow) - up to 500 pages ISO/IEC 19798
- 1 x drums - up to 30000 pages 3 pages per job - Brother DR248CL
- 1 x transfer belts - up to 50000 pages 2 pages per job - Brother BU229CL
- 1 x toner collectors - up to 50000 pages 5 pages per job - Brother WT229CL
- 1 x power cable
- This text is machine translated.
Hints
What kind of Laser Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







