
Highlights & Details
HL-L9310CDW Inkjet printer A4
- Up to 31 pages/min in color and B/W
- Flexible paper management options with up to 2.380 sheet paper capacity
- 250-sheet paper cassette
- 6.8 cm Touchscreen- Colour display
- Integrated NFC card reader for secure authentication
- Ultra jumbo toner cartridges with high range
- Best secured with the PRINT AirBag for 400,000 pages
Technical specifications
- Product type
Inkjet printer
- Functions
Printer
- Print resolution
2400 x 600 dpi
- Print speed (black/white)
31 pages/min
- Print speed (colour)
31 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper volume
250 sheets + 50 sheet multipurpose tray
- Paper load (tray 1)
250 Sheet
- Paper load (multi-purpose feeder)
50 Sheet
- Interfaces
USB
USB A (Host)
LAN (10/100 Mbps)
Wi-Fi
NFC
- Display
6.8 cm Touchscreen- Colour display
- Features
Duplex printing
ADF with cover
Network-enabled
Colour display
Touch display
USB printing
AirPrint-compatible
ADF (duplex)
Wi-Fi-compatible
NFC
- Related consumables
BROTHER Toner
TN-910BK black (9000 pages)
TN-910C Cyan (9000 pages)
TN-910M Magenta (9000 pages)
TN-910Y yellow (9000 pages)
BROTHER drum
DR-421 CL (50,000 pages)
- Built-in memory
1 GB
- Type
Colour
- Width
441 mm
- Height
313 mm
- Depth
486 mm
- Dim
(W x H x D) 441 x 313 x 486 mm
- Factory colour
Multicolour
- Weight
22.2 kg
- Printing technology
Laser
- Duplex unit
Yes
- Network
Yes
- NFC
Yes
- Wi-Fi
Yes
- Suitable for
Text document printing (B/W)
Text document printing (colour)
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1592266 Brother HL-L9310CDW Inkjet printer Laser Colour A4 31 pages/min 31 pages/min 2400 x 600 dpi LAN, Wi-Fi, NFC, Duplex
User & Safety Instructions
User & Safety Instructions 1592266 Brother HL-L9310CDW Inkjet printer Laser Colour A4 31 pages/min 31 pages/min 2400 x 600 dpi LAN, Wi-Fi, NFC, Duplex
Warranty Terms
Warranty Terms 1592266 Brother HL-L9310CDW Inkjet printer Laser Colour A4 31 pages/min 31 pages/min 2400 x 600 dpi LAN, Wi-Fi, NFC, Duplex
Description
Professional paper management for high print volumes
Ideal for high printing volumes or a variety to use formats: the HL-L 9310 CDW offers up to three additional optional 250-sheet or two 500 sheet paper cassettes as well as a tower tray with 4 x 520 sheets (available from July 2017). You can use the paper management the flexibility to your personal needs. All feeders can be selectively in the driver to control.
Integrated Card Reader
The HL-L 9310 CDW is equipped with an integrated NFC Card Reader, which can be used with existing authentication systems. External card reader with the rear USB-connection to the printer. The optional card reader holder CH-1000 provides a clean accommodation.
Eco mode
The models of the brother L 9000 series have been awarded with the Blue Angel and are therefore its strict limits. Brother goes a step further and gives the user the freedom of choice. By a simple click directly in the driver, the Eco mode (via driver setting Quiet Mode) can be activated. This reduction in the speed provides for fewer fine dust and volume and thus provide for a better climate in the office.
Cheap follow up costs
Protect your wallet thanks to the exclusive ultra jumbo toner cartridges with a range of up to 9,000 pages each color (according to ISO/IEC 19798).
Touch-screen color display
The 6.8 cm touch-screen color display simplifies the installation and administration of the printer. In addition to general menus and functions, you can also quickly and conveniently on documents to the cloud services such as box, DropBox, Google Drive™ or OneDrive are saved.
Integrated BSI-interface
Via the integrated BSI-interface (Interface) can be programd individually customized workflows brother solutions and integrated in the display.
B-guard
This model is compatible with the Brother b-guard print management solution. b-guard offers you complete visibility and control over your printer park, increases the security of your documents and reduces your costs.
Blue Angel
This Brother device has been recognized with the "Blue Angel" and is therefore classified as a gentle on resources and low on emissions. This important seal of testing and approval gives you the security of knowing that, by purchasing this device, you have opted for an environmentally friendly product and made a safe choice from a health perspective.
ENERGY STAR ®
The International ENERGY STAR® program has the task of the production and distribution of energy-efficient office equipment. Devices which are to be awarded this seal must not exceed a certain energy consumption within a certain amount of time. The devices must also be equipped with an energy-saving mode, the energy consumption after a certain time, in which the device is not used, is automatically reduced.
This text is machine translated.
Scope of delivery
- Incl. starter toner for up to 6500 pages (black) as well as up to 6500 pages (color).
Hints
What kind of Laser Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















