
Highlights & Details
HLL8570CDWRE1 Inkjet printer A4
- Business laser color
- 2400 x 600 DPI
- Print colors: Black, cyan, magenta, yellow
- A4 31 pages per minute
- Double-sided printing Direct print
- USB connection WLAN Ethernet/LAN near field communication (NFC)
- Built-in display
- Maximum monthly utilization: 80000 pages per month
- Total number of paper feeds: 1 Total paper capacity: 250 sheets Total output capacity: 150 sheets
- Storage capacity: 1024 MB In-built processor 1200 MHz
Technical specifications
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n)
- Market Positioning: Business
- Supports Windows operating systems: Windows 10 Education,Windows 10 Home,Windows 10 Pro,Windows 10 Enterprise,Windows 10 Home x64,Windows 10 Pro x64,Windows 10 Enterprise x64,Windows 10 Education x64,Windows 10 IOT Core,Windows 10,Windows 10 x64,Windows 11,Windows 11 x64,Windows 11 Home,Windows 11 Pro,Windows 11 Enterprise,Windows 11 Enterprise x64
- Other operating systems support: ChromeOS
- Product type
Inkjet printer
- Functions
Printer
- Print resolution
2400 x 600 dpi
- Print speed (black/white)
31 pages/min
- Print speed (colour)
31 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
250 sheets
- Features
Wi-Fi-compatible
- Width
404 mm
- Height
338 mm
- Depth
473 mm
- Dim
(W x H x D) 404 x 338 x 473 mm
- Factory colour
Grey
- Weight
21.3 kg
- Printing technology
Laser
- Duplex unit
Yes
- Network
Yes (hardware)
- NFC
Yes
- Wi-Fi
Yes
- Screen size diagonal (inches)
2.7 inch
- Colour
Black
Cyan
Magenta
Yellow
- NFC (Near field communication)
Yes
- Max. operating noise
49 dB
- Power consumption (off)
0.04 W
- Power consumption (standby)
7.6 W
- Power supply (details)
220 - 240 V
- CPU speed
1200 MHz
1024 MB
- Safety
SSL/TLS
802.1x RADIUS
EAP-FAST
PEAP
EAP-TLS
EAP-TTLS
SMTP AUTH
SNMP
IPSec
128-bit WEP
Show more
- UKCA
yes
- Operating temperature (T-T)
10 - 32,5 °C
- Ethernet LAN
yes
- Storage relative humidity (H-H)
36 - 85 %
- Time to first page (colour, normal)
9.9 s
- Time to first page (black, normal)
9.9 s
- Colour display
yes
- Power consumption (PowerSave)
330 W
- Power consumption (ready)
60 W
- Direct printing
yes
- USB port
yes
- Power consumption (printing)
540 W
- Duplex print speed (black, normal quality, A4/US Letter)
20 Seiten pro Minute
- Duplex print speed (colour, normal quality, A4/US Letter)
20 Seiten pro Minute
- Number of bitmap fonts
12
- Number of barcode fonts
16
- Total output capacity
150 Blätter
- Multi-Purpose tray
yes
- Paper tray media weight
60 - 163 g/m²
- Number of print cartridges
4
- Colour
yes
- Quick installation guide
yes
- Multi-Purpose tray input capacity
50 Blätter
- Recommended duty cycle
0 - 7500 Seiten pro Monat
- Energy Star Typical Electricity Consumption (TEC)
0.4 kWh/Woche
- Operating relative humidity (H-H)
20 - 80 %
- Storage temperature (T-T)
0 - 40 °C
- Package weight
26.9 kg
- Built-in processor
yes
- Maximum duty cycle
80000 Seiten pro Monat
- Built-in display
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3758246 Brother HLL8570CDWRE1 Inkjet printer Laser A4 31 pages/min 31 pages/min 2400 x 600 dpi
Description
This text is machine translated.
Features
- Up to 31 ppm printing speed in B/W and color
- Up to 20 pages /minute duplex printing speed in B/W and color
- Dual band WLAN (2.4 GHz and 5 GHz) and gigabit Ethernet
- 250-sheet paper tray, expandable to up to 1,290 sheets
- Toner for up to 7,500 pages in black and 6,500 pages in color included in delivery
Hints
What kind of Laser Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









