
Number
Total (1 m = € 16.80)
€ 25.20
plus VAT.
14-day return policy included
Brother HSE-631E black on yellow
Highlights & Details
Technical specifications
- Product type
Heatshrink label
- Tape colour
Yellow
- Label tape width
11.2 mm
- Font colour
Black
- Label tape length
1.5 m
- Label tape type
HSe
- Compatible with
Brother
- Compatible with
P-touch D800W
P-touch E300VP
P-touch E550WVP
P-touch P700
P-touch P750W
P-touch P900W
P-touch P950NW
P-touch E310BTVP
P-touch E560BTVP
- Content
1 pc(s)
- Type
Original
- Factory colour
Multicolour
- Halogen-free
Yes
- Colour
Black
Yellow
- Compatible with
Brother
- Shrinkage
3:1
- Product type description
Sonstiges Druckmedium
- Weight
0
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2798154 Brother HSE631E Heatshrink label Tape colour: Yellow Font colour: Black 11.2 mm 1.5 m
Description
Features
- Black on yellow
- Shrink hose tape for P-Touch: PT-D800W, PT-E300, PT-E300VP, PT-E550WVP, PT-P700, PT-P750W, PT-P900W, PT-P950NW
- This text is machine translated.













