
Highlights & Details
Brother LC427BK Printer Cartridge 1 pcs.(s) Original black
- Original
- Ink color black
- Supply type: Single package
- Page result Color ink: 3000 pages
- Brand compatibility: Brother
- 1 pieces(s)
Technical specifications
- Product type
Ink cartridge
- Type
Original
- Short ID
Brother LC427BK - Schwarz - original - Tintenpatrone
- Manufacturer part #
LC427BK
- Compatible with
Brother
- Colour
Black
- Page yield
3000 Sides
- Content
1 pc(s)
- Depth
85 mm
- Height
150 mm
- Width
30 mm
- Replaces original item
LC-427BK
- Type
Original
- Compatible with
HL-J6010DW, MFC-J5955DW, MFC-J6955DW, MFC-J6957DW, MFC-J6959DW
- Compatible with
Brother
- Weight
125 g
- UKCA
yes
- Master (outer) cases per pallet
70 Stück(e)
- Layers per pallet
7 Stück(e)
- Pallet gross weight
270 kg
- Quantity per pack
1 Stück(e)
- Pallet gross height
15.2 cm
- Black ink cartridges quantity
1
- Master (outer) cases per pallet layer
10 Stück(e)
- Products per pallet
1400 Stück(e)
- Package weight
165 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3337753 Brother Ink cartridge Brother LC427BK - Schwarz - original - Tintenpatrone Original Black LC427BK
Description
Are you looking for a cartridge that delivers easy performance every time you print? The Brother ink cartridge LC-427BK black with color-fast properties t smooth, reliable and high-quality printouts from your first to your last print. Our perfectly coordinated inks ensure that your printer always works optimally.
Brother takes into account the environmental impact at each stage of the life cycle of your ink cartridge and reduces waste at disposal. All of our hardware and ink cartridges are built to minimize the impact on the environment.
Original ink cartridge from Brother LC-427BK – is definitely worth it
This text is machine translated.
Brother takes into account the environmental impact at each stage of the life cycle of your ink cartridge and reduces waste at disposal. All of our hardware and ink cartridges are built to minimize the impact on the environment.
Original ink cartridge from Brother LC-427BK – is definitely worth it
This text is machine translated.
Features
- LC-427BK prints 3,000 pages in accordance with ISO/IEC 24711
- High-quality black Brother ink cartridge
- Original Brother ink cartridges are rigorously tested to print every time perfectly to save time and money
- The use of this Brother LC-427BK original ink cartridge protects your printer and ensures that the printer stays on
- The ink cartridge design allows you to see the amount of ink remaining
Hints
Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.









