
Highlights & Details
Brother LC427XLBK printer cartridge 1 pcs.(s) Original black
- Original
- Ink color black
- Supply type: Single package
- Page result Color ink: 6000 pages
- Brand compatibility: Brother
- 1 pieces(s)
Technical specifications
- Brother HL-J6010DW compatibility
- Brother MFC-J5955DW
- Brother MFC-J6955DW
- Brother MFC-J6957DW
- Product type
Ink cartridge
- Type
Original
- Short ID
Brother LC427XLBK - Mit hoher Kapazität
- Manufacturer part #
LC427XLBK
- Compatible with
Brother
- Colour
Black
- Page yield
6000 Sides
- Content
1 pc(s)
- Depth
85 mm
- Height
115 mm
- Width
29.9 mm
- Type
Original
- Compatible with
HL-J6010DW, MFC-J5955DW, MFC-J6955DW, MFC-J6957DW, MFC-J6959DW
- Compatible with
Brother
- Weight
183 g
- UKCA
yes
- Master (outer) cases per pallet
96 Stück(e)
- Layers per pallet
8 Stück(e)
- Pallet gross weight
448.1 kg
- Quantity per pack
1 Stück(e)
- Pallet gross height
17.1 cm
- Black ink cartridges quantity
1
- Master (outer) cases per pallet layer
12 Stück(e)
- Products per pallet
1920 Stück(e)
- Package weight
225 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3337760 Brother Ink cartridge Brother LC427XLBK - Mit hoher Kapazität Original Black LC427XLBK
Description
Are you looking for a cartridge that delivers easy performance every time you print? The Brother ink cartridge LC-427XLBK black with color-fast properties rt smooth, reliable and high-quality printouts from your first to your last print. Our perfectly coordinated inks ensure that your printer always works optimally.
Brother takes into account the environmental impact at each stage of the life cycle of your ink cartridge and reduces waste at disposal. All of our hardware and ink cartridges are built to minimize the impact on the environment.
Original ink cartridge from Brother LC-427XLBK - worth it in any case
This text is machine translated.
Brother takes into account the environmental impact at each stage of the life cycle of your ink cartridge and reduces waste at disposal. All of our hardware and ink cartridges are built to minimize the impact on the environment.
Original ink cartridge from Brother LC-427XLBK - worth it in any case
This text is machine translated.
Features
- LC-427XLBK prints 6,000 pages in accordance with ISO/IEC 24711
- High-quality black Brother ink cartridge
- Original Brother ink cartridges are rigorously tested to print every time perfectly to save time and money
- The use of this Brother LC-427XLBK original ink cartridge protects your printer and ensures that the printer stays in place
- The ink cartridge design allows you to see the amount of ink remaining
Hints
Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.










