
Highlights & Details
Brother LC427XLM printer cartridge 1 pack(s) original magenta
- Original
- Ink colors: Magenta
- Supply type: Single package
- Page result Color ink: 5000 pages
- Brand compatibility: Brother
- 1 pieces(s)
Technical specifications
- Product type
Ink cartridge
- Type
Original
- Short ID
Brother LC427XLM - Mit hoher Kapazität -
- Manufacturer part #
LC427XLM
- Compatible with
Brother
- Colour
Magenta
- Page yield
5000 Sides
- Content
1 pc(s)
- Depth
85 mm
- Height
120 mm
- Width
14.9 mm
- Screen size diagonal (inches)
0 inch
- Type
Original
- Compatible with
HL-J6010DW
MFC-J5955DW
MFC-J6955DW
MFC-J6957DW
- Compatible with
Brother
- Weight
99 g
- UKCA
yes
- Master (outer) cases per pallet
35 Stück(e)
- Layers per pallet
5 Stück(e)
- Pallet gross weight
441.5 kg
- Quantity per pack
1 Stück(e)
- Pallet gross height
19.2 cm
- Colour ink cartridges quantity
1
- Master (outer) cases per pallet layer
7 Stück(e)
- Products per pallet
3500 Stück(e)
- Package weight
121 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3337758 Brother Ink cartridge Brother LC427XLM - Mit hoher Kapazität - Original Magenta LC427XLM
Description
Are you looking for a cartridge that delivers easy performance every time you print? The Brother ink cartridge LC-427XLM magenta with color-fast properties produces smooth, reliable and high-quality prints from your first to your last print. Our perfectly coordinated inks ensure that your printer always works optimally.
Brother takes into account the environmental impact at each stage of the life cycle of your ink cartridge and reduces waste at disposal. All of our hardware and ink cartridges are built to minimize the impact on the environment.
Original ink cartridge from Brother LC-427XLM - definitely worth it
This text is machine translated.
Brother takes into account the environmental impact at each stage of the life cycle of your ink cartridge and reduces waste at disposal. All of our hardware and ink cartridges are built to minimize the impact on the environment.
Original ink cartridge from Brother LC-427XLM - definitely worth it
This text is machine translated.
Features
- LC-427XLM prints 5,000 pages in accordance with ISO/IEC 24711
- High-quality Brother magenta ink cartridge
- Original Brother ink cartridges are rigorously tested to print every time perfectly to save time and money
- The use of this Brother LC-427XLM original ink cartridge protects your printer and ensures that the printer stays on
- The ink cartridge design allows you to see the amount of ink remaining
Hints
Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.










