
Brother Label roll 23 x 23 mm Paper White 1000 pc(s) Permanent adhesive DK11221 All-purpose labels
EAN:
Part number:
Item no:
Number (Package size 1000 pc(s))
Total (€ 14.28 / piece)
€ 14.28
plus VAT.
14-day return policy included
Brother DK-11221 printer label
Highlights & Details
- Original consumables for QL devices white square labels
Technical specifications
- Product type
All-purpose labels
- Label size
23 x 23 mm
- Label material
Paper
- Factory colour
White
- Font colour
Black
- Adhesion
Permanent adhesive
- Content
1000 pc(s)
- Format
Square
- Label width
23 mm
- Label height
23 mm
- Suitable for
Direct thermal printer
- Compatible with
Brother
- Compatible with
QL-550
QL-500
QL-500A
QL-500BS
QL-500BW
QL-560VP
QL-560
QL-570
QL-580N
QL-650TD
Show more
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 523387 Brother Label roll 23 x 23 mm Paper White 1000 pc(s) Permanent adhesive DK11221 All-purpose labels
Description
Brother black ink cartridges are designed to work perfectly with our printers, giving you excellent results and value for money.
Scope of delivery
- 1 roll á 1000 labels












