
Brother Label roll 50 mm x 30.48 m Paper White 1 pc(s) Permanent adhesive DK22223 All-purpose labels
EAN:
Part number:
Item no:
Number
Total (€ 12.60 / piece)
€ 12.60
plus VAT.
14-day return policy included
Brother DK-22223 printer label
Highlights & Details
- Original consumables for QL devices continuous labels
Technical specifications
- Product type
All-purpose labels
- Label size
50 mm x 30.48 m
- Label material
Paper
- Factory colour
White
- Font colour
Black
- Adhesion
Permanent adhesive
- Content
1 pc(s)
- Format
Continuous (variable)
- Label width
50 mm
- Label length
30.48 m
- Suitable for
Direct thermal printer
- Compatible with
Brother
- Compatible with
QL-550
QL-500
QL-500A
QL-500BS
QL-500BW
QL-560VP
QL-560
QL-570
QL-580N
QL-650TD
Show more
- Type
Original
- Motif imprint
White
- Material
Paper
- Carrier material
Paper
- Weight
0.353
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 523386 Brother Label roll 50 mm x 30.48 m Paper White 1 pc(s) Permanent adhesive DK22223 All-purpose labels
Description
Features:.
\r- white continuous thermal paper tape;\r- maximum length: 30. 48m;\r- one roll per package;\r- for use with QL-500, QL-550, QL-650TD and QL-1050 printers.
\r- white continuous thermal paper tape;\r- maximum length: 30. 48m;\r- one roll per package;\r- for use with QL-500, QL-550, QL-650TD and QL-1050 printers.
Scope of delivery
- 1 Roll (50 mm width/30.48 m length












