
Highlights & Details
Brother MFC-J 4350 DW Multifunction printer
- Home & office Inkjet color printing
- 1200 x 4800 DPI
- Print colors: Black, cyan, magenta, yellow
- A4
- Color copying color scan color faxes
- Apple AirPrint, Brother mobile connect, Mopria print service
- USB connection WLAN
- Storage capacity: 256 MB
- 8.9 kg
- This text is machine translated.
Technical specifications
- Duplex printing speed (ISO/IEC 24734) Mono:11 ipm
- Duplex printing speed (ISO/IEC 24734) Colour: 10 ipm
- Maximum scan resolution 19200 x 19200 dpi
- Print colors: Black, cyan, magenta, yellow
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n)
- Market positioning: Home & office
- Other operating systems support: ChromeOS
- Product type
Multifunction printer
- Print resolution
1200 x 4800 dpi
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
150 sheets
- Type
Colour
- Width
440 mm
- Height
180 mm
- Depth
357 mm
- Dim
(W x H x D) 440 x 180 x 357 mm
- Factory colour
Black
- Weight
8.9 kg
- Printing technology
Inkjet
- Duplex unit
Yes
- Single tank
Yes
- Wi-Fi
Yes
- Bluetooth
No
- NFC (Near field communication)
No
- Power consumption (off)
0.1 W
- Power supply (details)
220 - 240 V
256 MB
- Safety
64-bit WEP
128-bit WEP
802.1x RADIUS
EAP-FAST
EAP-TLS
EAP-TTLS
PEAP
SSL/TLS
WPA-PSK
WPA2-PSK
Show more
- Series
MFC-J
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3476099 Brother MFC-J 4350 DW Multifunction printer Inkjet Colour A4
Description
Hints
Printer cable not included in the delivery!
Please order separately!
What kind of Inkjet Multifunction Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















