
Highlights & Details
Brother MFC-J6975DW Multifunction printer
- Versatile multi-purpose functions, including printing, copying, scanning and faxing
- High capacity for different media formats up to A3
- Mobile printing options for convenient use on the go
- Automatic duplex printing for efficient double-sided printing and copying
- Robust security features to protect sensitive documents
Technical specifications
- Maximum scanning range 297 x 431.8 mm
- Fax: Colour fax
- Print colors: Black, cyan, magenta, yellow
- WLAN standards: 802.11a,802.11b,Wi-Fi 4 (802.11n), 802.11g
- Product color: White, gray
- Market Positioning: Business
- Supports Windows operating systems: Windows 10 11, Windows 10 11 Education, Windows 10 Education x64, Windows 10 Enterprise, Windows 10 Enterprise x64, Windows 10 Home, Windows 10 Home x64, Windows 10 IOT Core, Windows 10 IoT Enterprise, Windows 10 Pro x64, Windows 10 x64, Windows 10 Enterprise, Windows 11 Enterprise x64, Windows 11 Home, Windows 11 Pro, Windows 11 x64
- Other operating systems support: ChromeOS
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
1200 x 4800 dpi
- Paper size (max.)
A3
- No. of feeders
2
- Paper volume
500 sheets
- Scan resolution
19200 x 19200 dpi
- Features
Wi-Fi-compatible
- Type
Colour
- Width
510.6 mm
- Height
375 mm
- Depth
576 mm
- Dim
(W x H x D) 510.6 x 375 x 576 mm
- Factory colour
Multicolour
- Weight
23.5 kg
- Printing technology
Inkjet
- Duplex unit
Yes
- Single tank
Yes
- Wi-Fi
Yes
- Screen size diagonal (inches)
3.5 inch
- No. of USB A 2.0 ports
1 x
- Max. operating noise
54.5 dB
- Power consumption (standby)
0.9 W
- Power supply (details)
220 - 240 V
- CPU speed
960 MHz
1024 MB
- UKCA
yes
- Watermark printing
yes
- Operating temperature (T-T)
10 - 35 °C
- Print speed (ISO/IEC 24734) mono
31 ipm
- Print speed (ISO/IEC 24734) colour
31 ipm
- Ethernet LAN
yes
- Time to first page (colour, normal)
4.6 s
- Time to first page (black, normal)
4.4 s
- Fax transmission speed
3 Sekunde/Seite
- Maximum number of copies
999 Kopien
- Fax memory
150 Sides
- Power consumption (ready)
5.5 W
- Direct printing
yes
- Borderless printing
yes
- USB port
yes
- Fax resolution (black)
203 x 392 DPI
- Fax resolution (colour)
203 x 196 DPI
- N-in-1 copy function
yes
- Booklet printing function
yes
- Poster printing function
yes
- N-in-1 print function
yes
- Included cartridge capacity (black)
2400 Sides
- Included cartridge capacity (CMY)
2000 Sides
- Optical scanning resolution (black)
1200 x 2400 ppi
- Optical scanning resolution (colour)
1200 x 1200 ppi
- Duplex scanning
yes
- Power consumption (copying)
31 W
- Power consumption (printing)
27 W
- Number of bitmap fonts
12
- Number of barcode fonts
16
- Duplex copying
yes
- Duplex faxing
yes
- Total output capacity
100 Blätter
- Multi-Purpose tray
yes
- Auto document feeder (ADF)
yes
- Paper tray 1 input capacity
250 Blätter
- Paper tray 2 input capacity
250 Blätter
- Paper tray media weight
64 - 220 g/m²
- Optical scanning resolution (ADF)
600 x 600 DPI
- Modem speed
33.6 Kbit/s
- Number of print cartridges
4
- Greyscale levels
256
- Copy speed (black, normal quality, A4)
25 Kopien pro Minute
- Multi-Purpose tray input capacity
100 Blätter
- Multi-Purpose Tray media weight
64 - 220 g/m²
- Time to first copy (black, normal)
5 s
- Time to first copy (colour, normal)
6 s
- Recommended duty cycle
0 - 3500 Seiten pro Monat
- Maximum copy resolution
1200 x 4800 DPI
- Energy Star Typical Electricity Consumption (TEC)
0.13 kWh/Woche
- Cartridge(s) included
yes
- Copier resize
25 - 400 %
- Operating relative humidity (H-H)
20 - 80 %
- Optical scanning resolution
19200 x 19200 DPI
- Secure printing
yes
- Package weight
28.8 kg
- Built-in processor
yes
- Copy speed (colour, normal quality, A4)
16 Kopien pro Minute
- Custom media width
105 - 297 mm
- Custom media length
148 - 431,8 mm
- Maximum duty cycle
40000 Seiten pro Monat
- User guide
yes
- Auto document feeder (ADF) input capacity
50 Blätter
- Built-in display
yes
- Wi-Fi Direct
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3758242 Brother MFC-J6975DW Multifunction printer Inkjet Colour A3 Printer, scanner, copier
Description
Designed to meet the needs of busy working environments, the MFC-J6975DW delivers a robust print performance of 3900 pages and an impressive print speed of up to 31 pages per minute in color. The automatic duplex printing during printing as well as during copying helps to save paper, while the document feeder offers space for up to 50 sheets and thus optimizes the workflow. With comprehensive security protocols and options for the wireless connection, this printer ensures that your documents are safe and easily accessible from almost anywhere in the office.
This text is machine translated.
Features
- Print, scan and copy in DIN A3
- Up to 30 images/min. Duplex scanning speed
- Gigabit-LAN and 2.4 & 5 GHz WLAN
- 2 x 250 sheet paper trays and 100 sheet multi-purpose feeder
- Compatible with Brother upgrades and third-party solutions
- Ink for up to 2,400 pages in black and 2,000 pages in color in color included in delivery




