
Highlights & Details
Brother MFC-J6977DW Multifunction printer
- Versatile multi-functionality with print, scan, copy and fax functions
- High print resolution of 1200 x 4800 dpi for clear images and texts
- Numerous connection options, including USB, LAN and WLAN for an easy integration
- Support for mobile printing with Apple AirPrint and Brother mobile connect
- User-friendly touchscreen display with automatic duplex printing for more efficiency
Technical specifications
- Maximum scanning range 295 x 429.8 mm
- Fax: Colour fax
- Print colors: Black, cyan, magenta, yellow
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n)
- Product color: White, gray
- Market Positioning: Business
- Supports Windows operating systems: Windows 10 11, Windows 10 11 Education, Windows 10 Education x64, Windows 10 Enterprise, Windows 10 Enterprise x64, Windows 10 Home, Windows 10 Home x64, Windows 10 IOT Core, Windows 10 IoT Enterprise, Windows 10 Pro x64, Windows 10 x64, Windows 10 Enterprise, Windows 11 Enterprise x64, Windows 11 Home, Windows 11 Pro, Windows 11 x64
- Other operating systems support: ChromeOS
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
1200 x 4800 dpi
- Paper size (max.)
A3
- No. of feeders
2
- Paper volume
500 sheets
- Scan resolution
19200 x 19200 dpi
- Features
Wi-Fi-compatible
- Type
Colour
- Width
576 mm
- Height
445 mm
- Depth
510.6 mm
- Dim
(W x H x D) 576 x 445 x 510.6 mm
- Factory colour
Multicolour
- Weight
27.6 kg
- Printing technology
Inkjet
- Duplex unit
Yes
- Wi-Fi
Yes
- Screen size diagonal (inches)
3.5 inch
- No. of USB A 2.0 ports
1 x
- NFC (Near field communication)
Yes
- Max. operating noise
54.5 dB
- Power consumption (standby)
0.9 W
- Power supply (details)
220 - 240 V
- CPU speed
960 MHz
1024 MB
- Safety
APOP
SMTP AUTH
SSL/TLS
SNMPv3
802.1x RADIUS
EAP-MD5
EAP-FAST
PEAP
EAP-TLS
EAP-TTLS
Show more
- UKCA
yes
- Watermark printing
yes
- Operating temperature (T-T)
10 - 35 °C
- Print speed (ISO/IEC 24734) mono
31 ipm
- Ethernet LAN
yes
- Time to first page (colour, normal)
4.6 s
- Time to first page (black, normal)
4.4 s
- Fax transmission speed
3 Sekunde/Seite
- Maximum number of copies
999 Kopien
- Fax memory
150 Sides
- Colour display
yes
- Power consumption (ready)
6 W
- Direct printing
yes
- USB port
yes
- Fax resolution (black)
203 x 392 DPI
- Fax resolution (colour)
203 x 196 DPI
- N-in-1 copy function
yes
- Booklet printing function
yes
- Poster printing function
yes
- N-in-1 print function
yes
- Included cartridge capacity (black)
5400 Sides
- Included cartridge capacity (CMY)
3900 Sides
- Optical scanning resolution (black)
1200 x 2400 ppi
- Optical scanning resolution (colour)
1200 x 1200 ppi
- Duplex scanning
yes
- Power consumption (copying)
35 W
- Power consumption (printing)
27 W
- Number of bitmap fonts
12
- Number of barcode fonts
16
- Duplex copying
yes
- Duplex faxing
yes
- Total output capacity
100 Blätter
- Multi-Purpose tray
yes
- Auto document feeder (ADF)
yes
- Paper tray 1 input capacity
250 Blätter
- Paper tray 2 input capacity
250 Blätter
- Paper tray media weight
64 - 220 g/m²
- Optical scanning resolution (ADF)
600 x 600 DPI
- Modem speed
33.6 Kbit/s
- Number of print cartridges
4
- Greyscale levels
256
- Copy speed (black, normal quality, A4)
25 Kopien pro Minute
- Multi-Purpose tray input capacity
100 Blätter
- Multi-Purpose Tray media weight
64 - 220 g/m²
- Time to first copy (black, normal)
5 s
- Time to first copy (colour, normal)
6 s
- Recommended duty cycle
250 - 3500 Seiten pro Monat
- Maximum copy resolution
1200 x 4800 DPI
- Energy Star Typical Electricity Consumption (TEC)
0.13 kWh/Woche
- Cartridge(s) included
yes
- Copier resize
25 - 400 %
- Operating relative humidity (H-H)
20 - 80 %
- Optical scanning resolution
19200 x 19200 DPI
- Secure printing
yes
- Package weight
33.8 kg
- Built-in processor
yes
- Copy speed (colour, normal quality, A4)
16 Kopien pro Minute
- Custom media width
105 - 297 mm
- Custom media length
148 - 431,8 mm
- Maximum duty cycle
40000 Seiten pro Monat
- Auto document feeder (ADF) input capacity
50 Blätter
- Built-in display
yes
- Wi-Fi Direct
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3758241 Brother MFC-J6977DW Multifunction printer Inkjet Colour A3 Printer, scanner, copier
Description
Thanks to numerous connection options, including USB 2.0, LAN and WLAN, the MFC-J6977DW can be integrated seamlessly into any network. Mobile printing functions such as Apple AirPrint and Brother mobile connect increase operating convenience and enable direct printing from smartphones and tablets. The intuitive touch-screen display and automatic duplex printing provide easy navigation and efficient operation and ensure that this printer meets the requirements of a busy office environment.
This text is machine translated.
Features
- Print, scan and copy in DIN A3
- Up to 30 images/min. Duplex scanning speed
- Gigabit-LAN and 2.4 & 5 GHz WLAN
- 3 x 250 sheet paper trays and 100 sheet multi-purpose feeder
- Compatible with Brother upgrades and third-party solutions
- Ink for up to 5,400 pages in black and 3,900 pages in color in color included in delivery




