
Highlights & Details
MFC-L 2960 DW Multifunction printer A4
- AirPrint-enabled and Wi-Fi Direct for easy mobile printing
- Secure Print and advanced security features for document security
- Automatic duplex printing for efficient double-sided printing and copying
- 250-sheet capacity for large jobs without constant loading
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
1200 x 1200 dpi
- Print speed (black/white)
34 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
250 Sheet
- Paper load (tray 1)
250 Sheet
- Scan resolution
1200 x 1200 dpi
- Paper load (multi-purpose feeder)
1 Sheet
- Interfaces
USB type B
RJ45
- Display
Touch-screen
- Features
AirPrint-compatible
Duplex printing
Flatbed
ADF with cover
Network-enabled
Wi-Fi-compatible
- Type
B/W
- Width
410 mm
- Height
319 mm
- Depth
421 mm
- Dim
(W x H x D) 410 x 319 x 421 mm
- Factory colour
White
Grey
- Weight
12.4 kg
- Printing technology
Laser
- Duplex unit
Yes
- Network
Yes
- Wi-Fi
Yes
- Suitable for
Text document printing (B/W)
- Speed (max.)
34 pages/min
- Screen size diagonal (inches)
0 inch
- Series
MFC-L
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3281255 Brother MFC-L 2960 DW Multifunction printer Laser B/W A4 Printer, scanner, copier Duplex, LAN, USB, Wi-Fi
User & Safety Instructions
User & Safety Instructions 3281255 Brother MFC-L 2960 DW Multifunction printer Laser B/W A4 Printer, scanner, copier Duplex, LAN, USB, Wi-Fi
Warranty Terms
Warranty Terms 3281255 Brother MFC-L 2960 DW Multifunction printer Laser B/W A4 Printer, scanner, copier Duplex, LAN, USB, Wi-Fi
Description
Efficient connectivity
With a wide range of connectivity options such as LAN, USB 2.0, Wi-Fi(n) and mobile printing such as Apple AirPrint, Brother Mobile Connect and more, this device ensures seamless integration into any work environment.
Improved Security
Equipped with comprehensive security protocols such as AES, IPsec and Secure Function Lock v3, the device offers reliable protection for your sensitive documents.
High-quality copier quality
Functions such as automatic duplex printing, a multitude of copying functions such as ID copy and sorting as well as a maximum copy resolution of 600 x 600 DPI always ensure high-quality copies.
Versatile media processing
Supports a wide range of media sizes and types, from envelopes to thick paper, and has a generous standard media capacity of 250 sheets, making Ideal suitable for a wide range of printing needs.
Environmentally-friendly design
This printer is certified with ENERGY STAR, the Blue Angel and the Nordic Swan Ecolabel and has been developed for energy efficiency and lower environmental impact.
This text is machine translated.
Scope of delivery
- Brother MFC-L2960DW
- 1x toner cartridge (black) - up to 1500 pages ISO/IEC 19752
- 1x drum - up to 15000 pages 1 page per job - Brother DR2510
- Power cable;
- User manual.




