
Highlights & Details
MFC-L 8390 CDW Multifunction printer A4
Technical specifications
- Fax - compatibility: Super G3
- Fax - Max. Transmission speed 33.6 Kbps
- Fax capacity: Receive memory up to 500 pages
- Fax capacity Transfer memory: Up to 500 pages
- Fax on PC: Yes
- Fax - Error Correction Mode (ECM): Yes
- Fax speed dial: 300 telephone number(s)
- Fax sending: 350 telephone numbers
- Fax - Fax call (polling): Yes
- Fax functions: Fax forwarding, automatic redial, group selection, automatic reduction, Distinctive Ring Detection (DRD), Duplex fax, Internet fax, address book
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
600 x 600 dpi
- Print speed (black/white)
30 pages/min
- Print speed (colour)
30 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
310 Sheet
- Paper load (tray 1)
250 Sheet
- Scan resolution
1200 x 1200 dpi
- Paper load (multi-purpose feeder)
30 Sheet
- Document feed
50 Sheet
- Interfaces
USB type B
USB A (Host)
RJ45
Wi-Fi
- Display
Touch-screen LC-display (3.5 inch/8.8 cm)
- Features
AirPrint-compatible
Duplex printing
Flatbed
ADF with cover
Network-enabled
Touch display
Wi-Fi-compatible
- Built-in memory
512 MB
- Type
Colour
- Width
410 mm
- Height
401 mm
- Depth
462 mm
- Dim
(W x H x D) 410 x 401 x 462 mm
- Factory colour
White
Grey
- Weight
21.9 kg
- Printing technology
LED
- Duplex unit
Yes
- Fax mode
Yes
- Network
Yes
- Document feeder
Yes
- Wi-Fi
Yes
- Suitable for
Text document printing (colour)
Text document printing (B/W)
- Speed (max.)
30 pages/min
- Series
MFC-L
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3012545 Brother MFC-L 8390 CDW Multifunction printer LED Colour A4 Printer, scanner, copier, fax Duplex, LAN, USB, Wi-Fi
User & Safety Instructions
User & Safety Instructions 3012545 Brother MFC-L 8390 CDW Multifunction printer LED Colour A4 Printer, scanner, copier, fax Duplex, LAN, USB, Wi-Fi
Warranty Terms
Warranty Terms 3012545 Brother MFC-L 8390 CDW Multifunction printer LED Colour A4 Printer, scanner, copier, fax Duplex, LAN, USB, Wi-Fi
Description
Scope of delivery
- 1 x Toner cartridge (black) - up to 2600 pages ISO/IEC 19798
- 1 x toner cartridges (cyan) - up to 1400 pages ISO/IEC 19798
- 1 x Toner cartridge (Magenta) - up to 1400 pages ISO/IEC 19798
- 1 x Toner cartridge (yellow) - up to 1400 pages ISO/IEC 19798
- 1 x drums - up to 30000 pages 3 pages per job - Brother DR248CL
- 1 x belts - up to 60000 pages 3 pages per job - Brother BU229CL
- 1 x Waste toner collectors - up to 50000 pages 5 pages per job - Brother WT229CL
- 1 x power cable
- This text is machine translated.



