
Highlights & Details
MFC-L 8690 CDW Multifunction printer A4
- 4-in-1 Print, scan, copy, fax
- Up to 31 pages/min in color and B/W
- Flexible paper management options with up to 1,050 sheet paper capacity
- 9.3 cm Touchscreen- Colour display
- 50-sheet duplex ADF for double-sided copying, scanning and faxing.
- Jumbo toner cartridges with high range
- Integrated BSI-interface for programming of customized solutions
- Compatible with the Brother b-guard Print Management Solution
- More safety for high-volume print jobs with the PRINT AirBag for 200,000 pages
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
2400 x 600 dpi
- Print speed (black/white)
31 pages/min
- Print speed (colour)
31 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper volume
250 sheets + 50 sheet multipurpose tray
- Paper load (tray 1)
250 Sheet
- Scan resolution
1200 x 2400 dpi
- Paper load (multi-purpose feeder)
50 Sheet
- Scan area/width (max.)
216 x 297 mm
- Document feed
50 Sheet
- Interfaces
USB
USB A (Host)
LAN (10/100 Mbps)
Wi-Fi
- Display
9.3 cm Touchscreen- Colour display
- Features
Duplex printing
ADF with cover
Network-enabled
Colour display
Touch display
USB printing
Scan to USB
AirPrint-compatible
ADF (duplex)
Wi-Fi-compatible
- Related consumables
BROTHER Toner
TN-421BK black (3000 pages)
TN-421C Cyan (1800 pages)
TN-421M Magenta (1800 pages)
TN-421Y yellow (1800 pages)
TN-423 BK black (6500 pages)
Cyan TN-423C (4000 pages)
Magenta TN-423M (4000 pages)
Yellow TN-423Y (4000 pages)
BROTHER drum
DR-421 CL (50,000 pages)
- Built-in memory
512 MB
- Type
Colour
- Width
435 mm
- Height
539 mm
- Depth
526 mm
- Dim
(W x H x D) 435 x 539 x 526 mm
- Factory colour
Multicolour
- Weight
27.9 kg
- Printing technology
Laser
- Duplex unit
Yes
- Fax mode
Yes
- Network
Yes
- Document feeder
Yes
- Wi-Fi
Yes
- NFC
No
- Suitable for
Text document printing (B/W)
Text document printing (colour)
- Print from CD/DVD
No
- Series
MFC-L
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1592262 Brother MFC-L 8690 CDW Multifunction printer Laser Colour A4 Printer, scanner, copier, fax LAN, Wi-Fi, Duplex, Duplex AD
User & Safety Instructions
User & Safety Instructions 1592262 Brother MFC-L 8690 CDW Multifunction printer Laser Colour A4 Printer, scanner, copier, fax LAN, Wi-Fi, Duplex, Duplex AD
Warranty Terms
Warranty Terms 1592262 Brother MFC-L 8690 CDW Multifunction printer Laser Colour A4 Printer, scanner, copier, fax LAN, Wi-Fi, Duplex, Duplex AD
Description
Professional paper management for high print volumes
Ideal for high printing volumes or a variety to use formats: The MFC-L 8690 CDW offers up to three additional optional 250-sheet paper cassette. You can use the paper management the flexibility to your personal needs. All feeders can be selectively in the driver to control.
Eco mode
The models of the brother L 8000 series have been awarded with the Blue Angel and are therefore its strict limits. Brother goes a step further and gives the user the freedom of choice. By a simple click directly in the driver, the Eco mode (via driver setting Quiet Mode) can be activated. This reduction in the speed provides for fewer fine dust and volume and thus provide for a better climate in the office.
Cheap follow up costs
Protect your wallet thanks to the optional jumbo toner cartridges with a range of up to 6,500 pages in black and 4,000 pages in color (C/M/Y) (according to ISO/IEC 19798).
Touch-screen color display
The 9.3 cm touch-screen color display simplifies the installation and administration of the multi-function printer considerably. In addition to general menus and functions, you can also quickly and conveniently on documents to the cloud services such as box, DropBox, Google Drive™ or OneDrive are saved.
On both sides of copying, scanning and faxing.
The MFC-L 8690 CDW is with a duplex ADF with dual-CIS scanner unit and a capacity of up to 50 sheets. You can double-sided documents in one process can be scanned. The manual time is therefore not necessary. This saves time and simplifies the work flow considerably.
Integrated BSI-interface
Via the integrated BSI-interface (Interface) can be programd individually customized workflows brother solutions and integrated in the display.
Blue Angel
This Brother device has been recognized with the "Blue Angel" and is therefore classified as a gentle on resources and low on emissions. This important seal of testing and approval gives you the security of knowing that, by purchasing this device, you have opted for an environmentally friendly product and made a safe choice from a health perspective.
ENERGY STAR ®
The International ENERGY STAR® program has the task of the production and distribution of energy-efficient office equipment. Devices which are to be awarded this seal must not exceed a certain energy consumption within a certain amount of time. The devices must also be equipped with an energy-saving mode, the energy consumption after a certain time, in which the device is not used, is automatically reduced.
This text is machine translated.
Scope of delivery
- Incl. starter toner for up to 3000 pages (black), as well as up to 1800 pages (color).











