
Highlights & Details
MFC-L2980DW Multifunction printer A4
- Comprehensive connectivity options including NFC and Wi-Fi
- Robust security features to protect data
- 1200 x 1200 DPI resolution for sharp, clear prints
- Supports a variety of media types and sizes
- Efficient scanning and copying with automatic duplex printing
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
1200 x 1200 dpi
- Print speed (black/white)
34 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
250 Sheet
- Paper load (tray 1)
250 Sheet
- Scan resolution
1200 x 1200 dpi
- Paper load (multi-purpose feeder)
1 Sheet
- Interfaces
USB type B
RJ45
NFC
- Display
Touch-screen
- Features
AirPrint-compatible
Duplex printing
Flatbed
ADF with cover
Network-enabled
Wi-Fi-compatible
- Type
B/W
- Width
410 mm
- Height
319 mm
- Depth
421 mm
- Dim
(W x H x D) 410 x 319 x 421 mm
- Factory colour
White
Grey
- Weight
11.8 kg
- Printing technology
Laser
- Duplex unit
Yes
- Network
Yes
- Wi-Fi
Yes
- Suitable for
Text document printing (B/W)
- Speed (max.)
34 pages/min
- Screen size diagonal (inches)
0 inch
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3281256 Brother MFC-L2980DW Multifunction printer Laser B/W A4 Printer, scanner, copier Duplex, LAN, USB, Wi-Fi
User & Safety Instructions
User & Safety Instructions 3281256 Brother MFC-L2980DW Multifunction printer Laser B/W A4 Printer, scanner, copier Duplex, LAN, USB, Wi-Fi
Warranty Terms
Warranty Terms 3281256 Brother MFC-L2980DW Multifunction printer Laser B/W A4 Printer, scanner, copier Duplex, LAN, USB, Wi-Fi
Description
Efficient connectivity
With a range of connectivity options such as LAN, NFC, USB 2.0 and Wi-Fi, as well as mobile printing features such as Apple AirPrint, Brother Mobile Connect and more, this device ensures seamless integration into any workflow.
Improved Security
Equipped with comprehensive security protocols such as AES, IPsec and Secure Function Lock v3, this printer offers a secure feel with its robust protection against unauthorized access.
High quality printing
Achieve professional, high-resolution prints with a maximum resolution of 1,200 x 1,200 DPI, which provide for clear and sharp documents at all times.
Versatile media processing
Supports a variety of media formats and types, from envelopes and labels to plain paper, and is thus Ideal for different printing needs.
Convenient scanning and copying
Functions like automatic duplex printing, a 50-sheet ADF and high scanning speeds increase the productivity, while copying functions like ID Copy and N-in-1 simplify complex tasks.
This text is machine translated.
Scope of delivery
- Brother MFC-L2980DW
- Toner cartridge - black
- Drum
- Power cable;
- User manual.




