
Highlights & Details
MFC-L8730CDW Inkjet printer A4
- Business Laser color printing
- 2400 x 600 DPI
- Print colors: Black, cyan, magenta, yellow
- A4 31 pages per minute
- Colour copying Colour scan mono faxes
- Apple AirPrint, Brother mobile connect, Mopria print service
- Direct printing
- USB connection WLAN Ethernet/LAN near field communication (NFC)
- Storage capacity: 512 MB In-built processor 1200 MHz
- 25.6 kg
Technical specifications
- Maximum scan resolution 19200 x 19200 dpi
- Maximum scanning range 215.9 x 297 mm
- Fax: Mono-faxes
- Print colors: Black, cyan, magenta, yellow
- WLAN standards: 802.11a,802.11b,Wi-Fi 4 (802.11n), 802.11g
- Market Positioning: Business
- Supports Windows operating systems: Windows 10,Windows 10 Education,Windows 10 Education x64,Windows 11 Enterprise,Windows 10 Enterprise x64,Windows 10 Home,Windows 10 Home x64,Windows 10 Pro,Windows 10 Pro x64,Windows 10 x64,Windows 11,Windows 11 Enterprise,Windows 10 Enterprise x64,Windows 11 Home,Windows 11 Pro,Windows 11 x64
- Other operating systems support: ChromeOS
- Product type
Inkjet printer
- Functions
Printer, scanner, copier
- Print resolution
2400 x 600 dpi
- Print speed (black/white)
31 pages/min
- Print speed (colour)
31 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper volume
300 sheets
- Features
Wi-Fi-compatible
Wi-Fi Direct Print
- Width
404 mm
- Height
460 mm
- Depth
473 mm
- Dim
(W x H x D) 404 x 460 x 473 mm
- Factory colour
Grey
- Weight
25.6 kg
- Printing technology
Laser
- Duplex unit
Yes
- Network
Yes
- Wi-Fi
Yes
- Screen size diagonal (inches)
3.5 inch
- No. of USB A 2.0 ports
1 x
- NFC (Near field communication)
Yes
- Max. operating noise
49 dB
- Power consumption (off)
0.04 W
- Power consumption (standby)
8.4 W
- Power supply (details)
220 - 240 V
- CPU speed
1200 MHz
512 MB
- Safety
SSL/TLS
802.1x RADIUS
EAP-FAST
PEAP
EAP-TLS
EAP-TTLS
SNMP
IPSec
64-bit WEP
128-bit WEP
Show more
- UKCA
yes
- Watermark printing
yes
- Operating temperature (T-T)
10 - 32,5 °C
- Ethernet LAN
yes
- Storage relative humidity (H-H)
35 - 85 %
- Time to first page (black, normal)
9.9 s
- Fax transmission speed
2.5 Sekunde/Seite
- Maximum number of copies
999 Kopien
- Auto-redialing
yes
- Fax memory
500 Sides
- Colour display
yes
- Power consumption (PowerSave)
330 W
- Power consumption (ready)
60 W
- Direct printing
yes
- USB port
yes
- Fax resolution (black)
203 x 392 DPI
- N-in-1 copy function
yes
- Poster printing function
yes
- N-in-1 print function
yes
- Auto reduction
yes
- Speed dialling
yes
- Error Correction Mode (ECM)
yes
- Fax forwarding
yes
- Duplex scanning
yes
- Power consumption (copying)
540 W
- Power consumption (printing)
540 W
- Duplex print speed (black, normal quality, A4/US Letter)
20 Seiten pro Minute
- Duplex print speed (colour, normal quality, A4/US Letter)
20 Seiten pro Minute
- Number of bitmap fonts
12
- Number of barcode fonts
16
- Duplex copying
yes
- Duplex faxing
yes
- Total output capacity
150 Blätter
- Multi-Purpose tray
yes
- Auto document feeder (ADF)
yes
- Paper tray media weight
60 - 105 g/m²
- Optical scanning resolution (ADF)
600 x 600 DPI
- Modem speed
33.6 Kbit/s
- Power consumption (sleep)
0.53 W
- Greyscale levels
256
- Copy speed (black, normal quality, A4)
31 Kopien pro Minute
- Multi-Purpose tray input capacity
50 Blätter
- Multi-Purpose Tray media weight
60 - 163 g/m²
- Time to first copy (black, normal)
12.5 s
- Time to first copy (colour, normal)
12.5 s
- Recommended duty cycle
0 - 5000 Seiten pro Monat
- Maximum copy resolution
1200 x 600 DPI
- Energy Star Typical Electricity Consumption (TEC)
0.43 kWh/Woche
- Copier resize
25 - 400 %
- Operating relative humidity (H-H)
20 - 80 %
- Optical scanning resolution
1200 x 1200 DPI
- Storage temperature (T-T)
0 - 40 °C
- Secure printing
yes
- Package weight
33.5 kg
- Built-in processor
yes
- Custom media width
76,2 - 216 mm
- Custom media length
116 - 355,6 mm
- Maximum duty cycle
60000 Seiten pro Monat
- User guide
yes
- Auto document feeder (ADF) input capacity
80 Blätter
- Built-in display
yes
- Wi-Fi Direct
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3805266 Brother MFC-L8730CDW Inkjet printer Laser A4 31 pages/min 31 pages/min 2400 x 600 dpi
Description
This text is machine translated.
Features
- Up to 31 ppm printing speed in B/W and color
- Up to 20 pages /minute duplex printing speed in B/W and color
- Dual band WLAN (2.4 GHz and 5 GHz) and gigabit Ethernet
- Toner for up to 3,000 pages in black and 1,800 pages in color included in delivery
Hints
What kind of Laser Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









