
Brother PT-P910BT label printer heat transfer 360 x 360 DPI Wired & wireless Bluetooth
Highlights & Details
- Print labels from 3.5 to 36 mm wide
- Conveniently store the powerful Li-ion battery
- Recharge the USB port
- With the free P-touch Editor software
- Designed for Windows and Mac labels
- Fast and easy labeling via Bluetooth
- Via smartphone or tablet PC
Technical specifications
- Printing technology: Heat transfer
- Transmission: Wired & Wireless
- Battery technology: Lithium-ion (Li-ion)
- Other connections: USB-C.
- 360 x 360 DPI
- Maximum print width 3.6 cm
- Transmission: Wired & Wireless
- USB connection Bluetooth
- Product type
Label printer
- Printing technology
Direct thermal
- Factory colour
White
- Features
Incl. battery
- Keyboard layout
None (PC-controlled)
- Width
67 mm
- Height
64 mm
- Depth
78 mm
- Weight
1.34 kg
- Dim
(W x H x D) 67 x 64 x 78 mm
- Rechargeable battery technology
Li-ion
- Bluetooth
Yes
- Print resolution
360 x 360 dpi
- Wi-Fi
No
- UKCA
yes
- Ethernet LAN
no
- Master (outer) cases per pallet
60 Stück(e)
- Layers per pallet
6 Stück(e)
- Pallet gross weight
986.4 kg
- Pallet gross height
17.1 cm
- USB port
yes
- Cartridges quantity
1 Stück(e)
- USB port current
0.5 A
- Maximum label length
1 m
- Quick start guide
yes
- Half-cutter
yes
- USB port voltage
5 V
- Colour
no
- Spare part retention
5 Jahr(e)
- Master (outer) cases per pallet layer
10 Stück(e)
- Batteries included
yes
- Cartridge(s) included
yes
- Products per pallet
180 Stück(e)
- Maximum print height
3.2 cm
- Package weight
1.77 kg
- Maximum printing width
3.6 cm
- Built-in display
no
Documents & Downloads
Datasheet
Datasheet 3436254 Brother P-Touch Cube Pro PT-P910BT - Eti Label printer
User & Safety Instructions
User & Safety Instructions 3436254 Brother P-Touch Cube Pro PT-P910BT - Eti Label printer
Warranty Terms
Warranty Terms 3436254 Brother P-Touch Cube Pro PT-P910BT - Eti Label printer
Description
The P-touch Editor software with extended functions is available on desktop computers. The lithium-ion battery is recharged via the accompanying USB-cable.
The CUBE Pro is able to print up to 36 mm wide labels.
This text is machine translated.
Scope of delivery
- Labeller
- P-touch CUBE Pro
- Li-ion battery
- 36 mm laminated tape (black and white, 4 m long)
- USB cable
- Documentation






