
Highlights & Details
Brother PT-E560BTVP label printer Thermal transfer 180 x 180 DPI 20 mm/sec Wired & Wireless HSE/TZ Bluetooth QWERTZ
- 180 x 180 DPI
- Maximum Printing width: 2.4 cm Printing speed (metric): 20 mm/sec.
- Integrated barcodes: CODABAR (NW-7), Code 128 (A/B/C), Code 39, Data Matrix, EAN13, GS1-128, UPC-A, UPC-E
- Transmission: Wired & Wireless
- USB connection Bluetooth 5.0
- LCD backlit display
Technical specifications
- 180 x 128 dpi print resolution
- Max. Printing speed 30 mm/sec.
- Max. 3.5, 6, 9, 12, 18 printing width 24 mm
- Max. solids size 18 mm
- Cutting unit: Automatic, half-cut function Manual
- Dedicated labeling features: General, Front panels, Flag Cable, Cable wrapping, Patch panel, Punch Block, shrink sleeve, extended serialization
- QWERTZ keyboard
- Main print: Text
- Number of keys: 70
- LCD size 75 x 45 mm
- LCD Specification: Graphic, 240 x 120 dpi
- Preview: Real preview
- Text can be read on the LCD: 18 characters x 3 lines (used 17 characters x 2 lines)
- Backlight
- Li-Ion rechargeable battery BA-E001
- Automatic mute function
- Switch-off battery: 20 min. (Off, 10 min ~ 1 hr.)
- USB charging: 20 min. (Off, 10 min ~ 12 hrs)
- Interfaces: USB, Bluetooth
- Maximum characters per label: 1,800
- Memory spaces 99
- Product type
Label printer
- Printing technology
Thermal transfer
- Suitable for scrolls
TZe
HSe
- Label tape width
3.5 mm
6 mm
9 mm
12 mm
18 mm
24 mm
- Factory colour
Orange black
- Features
Incl. battery
Incl. bag/case
- Keyboard layout
German, QWERTZ
- No. of print rows
7
- No. of frames
7
- No. of font sizes
7
- No. of fonts
14
- Width
132 mm
- Height
80 mm
- Depth
244 mm
- Weight
1.05 kg
- Power supply
Li-ion rechargeable battery (built-in)
USB (cable included)
- Dim
(W x H x D) 132 x 80 x 244 mm
- Used at
Portable
Fixed
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3315104 Brother P-Touch PT-E560BTVP Label printer Suitable for scrolls: TZe, HSe 3.5 mm, 6 mm, 9 mm, 12 mm, 18 mm, 24 mm
User & Safety Instructions
User & Safety Instructions 3315104 Brother P-Touch PT-E560BTVP Label printer Suitable for scrolls: TZe, HSe 3.5 mm, 6 mm, 9 mm, 12 mm, 18 mm, 24 mm
Warranty Terms
Warranty Terms 3315104 Brother P-Touch PT-E560BTVP Label printer Suitable for scrolls: TZe, HSe 3.5 mm, 6 mm, 9 mm, 12 mm, 18 mm, 24 mm
Description
Industrial PC labeling device with WLAN
The Brother P-touch PT-E560BTVP is a portable labeling system, which can be used conveniently on the go with the supplied lithium-ion batteries. By equipping with special label types, labels for example for cables, connections, distributors or terminal blocks can be created quickly and easily. With its robust housing with protectors and many special symbols the PT-E560BTVP is particularly suitable for the electrical/telecommunications area as well as other industrial areas.
A special highlight is the integrated WLAN interface, allowing the device to be operated via smartphone/tablet. The free Brother apps "iPrint&Label" and "mobile cable label tool" are available for creating labels. It can be used both tze label tapes and HSE shrink tubing. The label can be finally checked using the 16-character display. The mains adapter provided can be used both as a stand-alone power source and to charge the lithium-ion batteries.
This text is machine translated.
Scope of delivery
- Brother P-touch PT-E560BTVP
- 1 24 mm x 8 m strong adhesive tape black on yellow (tze-S651), 1 12 mm x 8 m black on white flexible ID tape cassette (tze-FX231)
- USB cable
- Carry strap (wrist), battery, carrying bag
- User manual.






