
Highlights & Details
Brother P-Touch PT-N10 Label printer Suitable for scrolls: Btag 12 mm
- Design labels directly via the integrated QWERTZ keyboard
- Compact model for mobile use at home
- Built-in LC-display for easy label processing
- Includes 3 fonts, 10 frames and 200 symbols for individual design
- Up to 12 mm wide labels in different colors
- With manual cutting unit
Technical specifications
- Display: 12 characters x 1 line
- Memory per label: 80
- Memory spaces 10
- Number of keys: 45
- Text orientation: Centered, left
- Btag printing tape
- Product type
Label printer
- Printing technology
Thermal transfer
- Suitable for scrolls
Btag
- Label tape width
12 mm
- Factory colour
Blue
White
- Keyboard layout
German, QWERTZ
- No. of frames
10
- No. of font sizes
2
- No. of fonts
3
- Width
118 mm
- Height
191 mm
- Depth
71 mm
- Weight
450 g
- Power supply
6 x AAA battery (optional)
- Dim
(W x H x D) 118 x 191 x 71 mm
- Used at
Portable
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3340252 Brother P-Touch PT-N10 Label printer Suitable for scrolls: Btag 12 mm
User & Safety Instructions
User & Safety Instructions 3340252 Brother P-Touch PT-N10 Label printer Suitable for scrolls: Btag 12 mm
Information
Information 3340252 Brother P-Touch PT-N10 Label printer Suitable for scrolls: Btag 12 mm
Warranty Terms
Warranty Terms 3340252 Brother P-Touch PT-N10 Label printer Suitable for scrolls: Btag 12 mm
Description
The PT-N10 is so compact that it can be taken anywhere. Thanks to the intuitive design, it is easy to use and easily fits into your daily routine.
Choose from 3 fonts, 10 frames and 200 symbols to design your printing tape according to your needs.
This text is machine translated.
Scope of delivery
- PT-N10
- 12mm black on white Btag tape (4m)
- User manual






