
Highlights & Details
Brother labeling device PT-N20
- Design labels directly via the integrated QWERTZ keyboard
- Lightweight and portable
- Built-in LC-display for easy label processing and print preview
- Includes 3 fonts, 15 frames and 250 symbols for individual design
- Up to 12 mm wide Btag printing tapes in different colors
- With manual cutting unit
Technical specifications
- Display: 16 characters x 1 line
- Memory per label: 80
- Memory spaces 10
- Number of keys: 58
- Text orientation: Centered, left
- Btag printing tape
- Product type
Label printer
- Printing technology
Thermal transfer
- Suitable for scrolls
Btag
- Label tape width
12 mm
- Factory colour
Blue
White
- Keyboard layout
German, QWERTZ
- No. of frames
15
- No. of font sizes
2
- No. of fonts
3
- Width
152 mm
- Height
72 mm
- Depth
150 mm
- Weight
470 g
- Power supply
6 x AAA battery (optional)
PSU (optional)
- Dim
(W x H x D) 152 x 72 x 150 mm
- Used at
Portable
Fixed
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3340253 Brother P-Touch PT-N20 Label printer Suitable for scrolls: Btag 12 mm
User & Safety Instructions
User & Safety Instructions 3340253 Brother P-Touch PT-N20 Label printer Suitable for scrolls: Btag 12 mm
Warranty Terms
Warranty Terms 3340253 Brother P-Touch PT-N20 Label printer Suitable for scrolls: Btag 12 mm
Description
With 3 fonts, 15 frames and 250 symbols and tapes in various colors, printing tapes can be designed according to your taste and to decorate your home.
This text is machine translated.
Scope of delivery
- PT-N20
- 12mm black on white Btag-tape (4m)
- User manual





