
Highlights & Details
Professional network label printer for broad dispatch labels
- Prints up to 103 mm wide labels
- Suitable for 4-inch dispatch labels
- Interfaces: USB, WLAN, LAN, Bluetooth
Technical specifications
- Product type
Label printer
- Type
P-Touch QL 1110 NWBc
- Printing technology
Direct thermal
- Functions
Printer
- Type
B/W
- Print resolution
300 x 300 dpi
- Interfaces
USB A (USB 2.0)
RJ45
Wi-Fi
Bluetooth
- Power supply (LOV)
via USB
- Max. label width
103.6 mm
- Factory colour
Black
White
- Width
170 mm
- Height
151 mm
- Depth
222 mm
- Dim
(W x H x D) 170 x 151 x 222 mm
- Weight
1.73 kg
- Network
Yes
- Wi-Fi
Yes
- Keyboard layout
Keyboard not included
- Series
P-Touch
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3338168 Brother P-Touch QL 1110 NWBc Label printer Direct thermal 300 x 300 dpi Max. label width: 103.6 mm LAN, USB
User & Safety Instructions
User & Safety Instructions 3338168 Brother P-Touch QL 1110 NWBc Label printer Direct thermal 300 x 300 dpi Max. label width: 103.6 mm LAN, USB
Warranty Terms
Warranty Terms 3338168 Brother P-Touch QL 1110 NWBc Label printer Direct thermal 300 x 300 dpi Max. label width: 103.6 mm LAN, USB
Description
This text is machine translated.
Features
- Print up to 68 labels/minute
- Crop function for printing labels from DIN A4 label sheets
- Can be operated via smartphone/tablet PC
- 6 bitmap fonts: Brougham, Brussels, Helsinki, Letter Gothic Bold, San Diego
- One-dimensional barcode symbology: CODE39, CODE128, UPC-A, UPC-E, EAN8, UCC/EAN-128 (GS1-128), ITF (I-2/5), CODABAR(NW-7), EAN13(JAN13), GS1 DataBar(RSS)(GS1 DataBar Omnidirectional,GS1 DataBar Truncated,GS1 DataBar Stacked,GS1 DataBar Converged Omni Directional
- Print maximum label width: 103.6 mm
- Print maximum length: 3. 000 mm
- Maximum printing width 101.66 mm
- Print online vector fonts: Brussels, Helsinki, Letter Gothic
- Standard print speed (mm per second): 110 mm per second
- Two-dimensional bar code symbols: PDF417(standard, truncate, micro), QR code (Model1, Model2, micro), data matrix (ECC200 square, ECC200 rectangular), MaxiCode, CODE93, POSTNET, UPC-E EXTENSION MSI Aztec
Scope of delivery
- Label Printers
- USB cable
- Mains adapter
- 62 mm DK endless roll, black on white, 8 meter length
- DK-dispatch labels, 41 pieces per roll
- Quick start guide
- Warranty card
- User manual.
Hints
What kind of Label Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




