Product Description : Brother PocketJet 8 PJ-883 - Printer - B/W - Direct thermal printer type : Work space printer - Direct thermal - s/wForm factor : Portable weight : 480 gMedia size class : A4/LegalMax. Media Size : A4 (210 x 297 mm), Legal (216 x 356 mm)Max. Media size (adjusted) : 216 mmPrint speed : Up to 13.5 ppm. - B/W - A4 (210 x 297 mm)Max. Resolution (B/W) : 300 x 300 dpi Interface : USB-C, Bluetooth 5.2 LE, NFC, Wi-Fi(n)RAM Installed (Max.) : 256 MBInstalled flash memory (max.) : 64 MBPrinter language : ZPL II, Epson ESC/P raster, Epson ESC/PBarcodes : Aztec code, code 128, code 39, code 93, data matrix, EAN-8/13, GS1 DataBar, GS1 DataBar Composites, GS1-128, Industrial 2 from 5, ITF, MaxiCode, Micro QR Code, MicroPDF417, MSI, PDF417, Postnet, QR code, standard 2 of 5, UCC/EAN-128, UPC-A / EMedia type : Continuous paper, Thermal paper system requirements : Android 8.0 (Oreo) or later, Apple MacOS 10.15, Apple MacOS 11.x, Apple MacOS 12.x, Debian Linux, Microsoft Windows Server 2012, Microsoft Windows Server 2012 R2, Microsoft Windows Server 2016, Microsoft Windows Server 2019, Microsoft Windows Server 2022, Red Hat Linux, Windows 8.1 / 10 / 11, Apple iOS 11 or higher Dimensions (width x depth x height) : 25.5 cm x 5.5 cm x 3 cm
This text is machine translated.