
Brother PT-E310BTVP Label printer Suitable for scrolls: TZe, HSe 3.5 mm, 6 mm, 9 mm, 12 mm, 18 mm
Highlights & Details
- Printing speed of up to 20 mm/sec. And integrated cutting unit
- Use with PC via USB or APP via Bluetooth
- Maximum labeling bandwidth 18 mm
Technical specifications
- 180 x 128 dpi print resolution
- Max. Printing speed 20 mm/sec.
- Max. Printing width 3.5, 6, 9, 12 and 18 mm
- Max. solids size 15.8 mm
- Cutting unit: Manual
- Dedicated
- Labelling functions: General, front plates, cable marking flags, cable wrapping, patch panel, Punch Block, shrink sleeve, extended serialization
- QWERTZ keyboard
- Main print: Text
- Number of keys: 64
- LCD size 67 x 40 mm
- LCD Specification: Graphic, 128 x 56 dpi
- Preview: Real preview
- Text can be read on the LCD: 16 characters x 3 lines (used 15 characters x 2 lines)
- Backlight
- Li-Ion rechargeable battery BA-E001
- Automatic mute function
- Switch-off battery: 20 min. (Off, 10 min ~ 1 hr.)
- USB charging: 20 min. (Off, 10 min ~ 12 hrs)
- Interfaces: USB, Bluetooth
- Maximum characters per label: 1,800
- Memory spaces 99
- Product type
Label printer
- Printing technology
Thermal transfer
- Suitable for scrolls
TZe
HSe
- Label tape width
3.5 mm
6 mm
9 mm
12 mm
18 mm
- Factory colour
Black/orange
- Features
Incl. battery
Incl. bag/case
Template memory
- Keyboard layout
German, QWERTZ
- No. of print rows
5
- No. of frames
7
- No. of font sizes
7
- No. of fonts
7
- Width
135 mm
- Height
236 mm
- Depth
70 mm
- Weight
800 g
- Power supply
Li-ion rechargeable battery (built-in)
- Dim
(W x H x D) 135 x 236 x 70 mm
- Used at
Portable
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3337785 Brother PT-E310BTVP Label printer Suitable for scrolls: TZe, HSe 3.5 mm, 6 mm, 9 mm, 12 mm, 18 mm
User & Safety Instructions
User & Safety Instructions 3337785 Brother PT-E310BTVP Label printer Suitable for scrolls: TZe, HSe 3.5 mm, 6 mm, 9 mm, 12 mm, 18 mm
Warranty Terms
Warranty Terms 3337785 Brother PT-E310BTVP Label printer Suitable for scrolls: TZe, HSe 3.5 mm, 6 mm, 9 mm, 12 mm, 18 mm
Description
The PT-E310BT offers a professional identification solution for each electrical and data communication installation. The clear identification of cables, wires, pipes, switches and sockets with long-lasting and robust labels is indispensable for electrical, data communication, telecommunications and security systems technicians. With integrated, industry-specific functions and one-touch application buttons as well as a Bluetooth interface, the PT-E310BT enables a fast and efficient printing, no matter where you are at the moment.
Supported languages 20 (English, German, French, Spanish, Portuguese, Portuguese (Bra), Italian, Dutch, Danish, Norwegian, Swedish, Finnish, Hungarian, Czech, Polish, Romanian, Slovenian, Slovak, Croatian, Turkish)
This text is machine translated.
Features
- Create long-lasting labeling solutions using the integrated easy-to-use labeling function. Just use the PC software or connect your smartphone or tablet via Bluetooth and use the Brother Pro Label Tool APP
- Large backlit graphic display
- Prints long-lasting labels with a width of up to 18 mm
- Printing speed of up to 20 mm/sec. And integrated cutting unit
- 6x One-Touch application buttons for general, front plates, punched blocks and patch panel labeling as well as cable marking by wrapping or tag labels
- Print labels with QR code/2D barcode and logos
- Compatible with Pro Tape from Brother, which is specially designed for industrial
- Labeling applications have been developed and are resistant to water, abrasion, chemicals and extreme temperatures.
Scope of delivery
- PT-E310BT labeling system
- Lithium-ion rechargeable battery
- USB Type-C cable (1 m, black)
- 1x 18 mm black on yellow extra strong adhesive tape
- Wrist strap
- Carrying case
- Documentation.







