
Highlights & Details
Brother PT-E560BTSP Label printer Suitable for scrolls: TZe, HSe 3.5 mm, 6 mm, 9 mm, 12 mm, 18 mm, 24 mm
- 180 x 180 DPI
- Maximum Printing width: 2.4 cm Printing speed (metric): 20 mm/sec.
- Integrated barcodes: CODABAR (NW-7), Code 128 (A/B/C), Code 39, Data Matrix, EAN13, GS1-128, UPC-A, UPC-E
- Transmission: Wired & Wireless
- USB connection Bluetooth 5.0
- LCD backlit display
Technical specifications
- 180 x 128 dpi print resolution
- Max. Printing speed 30 mm/sec.
- Max. 3.5, 6, 9, 12, 18 printing width 24 mm
- Max. solids size 18 mm
- Cutting unit: Automatic, half-cut function Manual
- Dedicated labeling features: General, Front panels, Flag Cable, Cable wrapping, Patch panel, Punch Block, shrink sleeve, extended serialization
- QWERTZ keyboard
- Main print: Text
- Number of keys: 70
- LCD size 75 x 45 mm
- LCD Specification: Graphic, 240 x 120 dpi
- Preview: Real preview
- Text can be read on the LCD: 18 characters x 3 lines (used 17 characters x 2 lines)
- Backlight
- Li-Ion rechargeable battery BA-E001
- Automatic mute function
- Switch-off battery: 20 min. (Off, 10 min ~ 1 hr.)
- USB charging: 20 min. (Off, 10 min ~ 12 hrs)
- Interfaces: USB, Bluetooth
- Maximum characters per label: 1,800
- Memory spaces 99
- Product type
Label printer
- Printing technology
Thermal transfer
- Suitable for scrolls
TZe
HSe
- Label tape width
3.5 mm
6 mm
9 mm
12 mm
18 mm
24 mm
- Factory colour
Black/orange
- Features
Incl. battery
Incl. bag/case
Template memory
- Keyboard layout
German, QWERTZ
- No. of print rows
7
- No. of frames
7
- No. of font sizes
7
- No. of fonts
14
- Width
132 mm
- Height
244 mm
- Depth
80 mm
- Weight
1050 g
- Power supply
Li-ion rechargeable battery (built-in)
- Dim
(W x H x D) 132 x 244 x 80 mm
- Used at
Portable
Fixed
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3337717 Brother PT-E560BTSP Label printer Suitable for scrolls: TZe, HSe 3.5 mm, 6 mm, 9 mm, 12 mm, 18 mm, 24 mm
User & Safety Instructions
User & Safety Instructions 3337717 Brother PT-E560BTSP Label printer Suitable for scrolls: TZe, HSe 3.5 mm, 6 mm, 9 mm, 12 mm, 18 mm, 24 mm
Warranty Terms
Warranty Terms 3337717 Brother PT-E560BTSP Label printer Suitable for scrolls: TZe, HSe 3.5 mm, 6 mm, 9 mm, 12 mm, 18 mm, 24 mm
Description
Print industrial-grade, long-lasting labels flexibly on site
Clear identification and safety are crucial for any electrical installation. Equipped with a large graphic display and special functions for the most common labeling tasks, such as consumer units, distributors, sockets, switchgear and cable identification, the PT-E560BT is your ideal partner for creating durable and permanent labels when needed. The Bluetooth interface offers the flexibility to print labels from your PC or Smartphone at any time with the Brother pro label tool APP and the free PC software.
This text is machine translated.
Features
- Create long-lasting labeling solutions using the integrated easy-to-use labeling function. Just use the PC software or connect your smartphone or tablet via Bluetooth and use the Brother Pro Label Tool APP
- Large backlit graphic display
- Prints long-lasting labels with a width of up to 24 mm
- Fast printing speeds of up to 30 mm/sec. And automatic cutting unit (with full and half cut) and simple removal function for printing several labels in a single continuous strip
- 6x One-Touch application buttons for general, front plates, punched blocks and patch panel labeling as well as cable marking by wrapping or tag labels
- Print labels with QR code/2D barcode and logos
- Compatible with Brother Pro Tapes, specially designed for industrial labeling applications and resistant to water, abrasion, chemicals and extreme temperatures
- Contains 4 Pro Tapes for easier compliance with labeling regulations
Scope of delivery
- PT-E560BT labeling device
- Lithium-ion rechargeable battery
- USB Type-C cable (1 m, black)
- 1 x 12 mm wide black on white Flexi tape,
- 1x 18 mm black on white extra-strong adhesive label tape
- 1x 24 mm wide black on white extra-strong adhesive
- Printing tape
- 1x 24 mm black on yellow extra-strong adhesive tape,
- Wrist strap
- Carrying case
- Documentation.







