
Highlights & Details
Label printer QL-800
- Red-black print with DK -22251
- USB interface
- Up to 93 labels/minute press
- No installation of driver/software required
- Automatic cutting unit.
- Includes 2 Starter rolls of labels
Technical specifications
- Product type
Label printer
- Type
QL-800
- Printing technology
Direct thermal
- Functions
Printer
- Type
B/W
- Print resolution
300 x 300 dpi
- Print speed (black/white)
148 mm/s
- Features
Red-black printing
- Interfaces
USB
USB A (Host)
- Power supply (LOV)
mains-powered
- Max. label width
62 mm
- Factory colour
Black-grey
- Width
125 mm
- Height
142 mm
- Depth
213 mm
- Dim
(W x H x D) 125 x 142 x 213 mm
- Weight
1.15 kg
- Network
No
- Wi-Fi
No
- Suitable for
Label printing
- UKCA
yes
- Eco badge reference
ENERGY STAR
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1545193 Brother QL-800 Label printer Direct thermal 300 x 300 dpi Max. label width: 62 mm
Warranty Terms
Warranty Terms 1545193 Brother QL-800 Label printer Direct thermal 300 x 300 dpi Max. label width: 62 mm
Description
Functional and variable
The QL-800 is the entry level model of the QL-800 series. With a print speed of up to 93 labels per minute and a maximum print height of 58,93 mm (at max. 62 mm label width), the model offers a high level of efficiency. It can be an individual labels and continuous labels can be used. The continuous labels have the advantage that the length of the label needs to be set. The automatic cutting unit cuts the label then the desired dimension.
Red-black-print function!
Outstanding highlight of the QL-800 series is the red-black-print function. Using the 62 mm continuous labels role DK -22251 labels can simultaneously with red and black ink color. In this way, for example, shipping labels for fragile goods, price labels with special offers or information signs in buildings attention strongly highlighted.
Software
The QL-800 has two alternative options for the use of the editor software. With the preinstalled Editor Lite software, the device must only be connected to the PC via the USB cable and switch it on. For this, no installation can be carried out. For higher labelling claims, such as barcode printing or database connection, there is the option of the Editor Software full version to install. This can be downloaded free of charge from the Brother Solutions Center heruntergelden.
Postage stamps printing on stock with internet brand
The Brother label printer and the online service internet brand of Deutsche Post letter postage for national and international programs allow you to acquire and print.
ENERGY STAR ®
The International ENERGY STAR® program has the task of the production and distribution of energy-efficient office equipment. Devices which are to be awarded this seal must not exceed a certain energy consumption within a certain amount of time. The devices must also be equipped with an energy-saving mode, the energy consumption after a certain time, in which the device is not used, is automatically reduced.
This text is machine translated.
Scope of delivery
- Label printer QL-800, 2 Starter labels rolls (individual labels 29 x 90 mm 100 pieces, continuous label red-black-Pressure 62 mm x 5 m, power cable, USB cable, documentation.





