
Brother QL-820NWVMXX1 label printer Thermal direct color 300 x 600 DPI 176 mm/sec Wired & Wireless Ethernet/LAN DK WLAN Bluetooth
Highlights & Details
- Red-black printing with DK-22251
- Interfaces: USB, WLAN, LAN, Bluetooth
- Illuminated graphic LCD
- Print up to 110 labels/minute
- Optional battery available
- Compatible with iPrint & label APP
Technical specifications
- Printing colors: Black, red
- Transmission: Wired & Wireless
- WLAN standards: 802.11b, 802.11g, Wi-Fi 4 (802.11n)
- Bluetooth version 2.0+EDR
- Number of styles: 8
- Sustainability Compliance: Yes
- Date & time printing: Yes
- Colour of printer colors: Black, red
- Maximum Printing width: 6.2 cm Printing speed (metric): 176 mm/sec.
- Integrated barcodes: CODABAR (NW-7), Code 128 (A/B/C), Code 39, Code 93, Code-39 Library, Data matrix, EAN128, EAN13, EAN8, GS1 DataBar, GS1 DataBar Expanded, GS1 DataBar Limited, GS1-128, ISBN-2, ISBN-5, ITF, ITF-25, MaxiCode, Micro QR Code, MicroPDF417, PDF417, POSTNET, QR CODE, UPC-A, UPC-E
- Transmission: Wired & Wireless
- USB connection Ethernet/LAN WLAN Bluetooth 2.0+EDR
- LCD backlit display
- Apple iPhone SE compatibility
- Apple iPhone 6s plus
- Apple iPhone 6s
- Apple iPhone 6 pulse
- Apple iPhone 6
- Apple iPhone 5s
- Apple iPhone 5c
- Apple iPhone 5
- Apple iPhone 4s
- Apple iPad Pro (12.9-inch)
- Apple iPad Air2
- Apple iPad Air
- Apple iPad mini 4
- Apple iPad mini 3
- Apple iPad mini 2
- Apple iPad mini
- Apple iPad (4th Gen)
- Apple iPad (3rd Gen)
- Apple iPad2
- Apple iPod touch (6th Gen)
- Apple iPod touch (5th Gen)
- Product type
Label printer
- Type
QL-820NWBc - Etikettendrucker
- Printing technology
Direct thermal
- Functions
Printer
- Print resolution
300 x 600 dpi
- Features
Wi-Fi-compatible
Bluetooth
- Interfaces
Wi-Fi
Bluetooth
- Max. label width
62 mm
- Factory colour
Black
White
- Width
185 mm
- Height
230 mm
- Depth
300 mm
- Dim
(W x H x D) 185 x 230 x 300 mm
- Weight
2.25 kg
- Wi-Fi
Yes
- Rechargeable battery technology
Li-ion
- Bluetooth
Yes
- No. of USB A 2.0 ports
1 x
- Keyboard layout
Keyboard not included
- Safety
EAP-FAST
EAP-MD5
EAP-TLS
EAP-TTLS
LEAP
PEAP
WEP
WPA-AES
WPA-PSK
WPA-TKIP
Show more
- Software included
P-touch Editor 5, P-touch Editor Lite LAN, P-touch Address Book, BR Admin Light
- UKCA
yes
- Eco badge reference
ENERGY STAR
- Operating temperature (T-T)
10 - 35 °C
- Number of batteries supported
1
- AC adapter included
yes
- Ethernet LAN
yes
- Master (outer) cases per pallet
24 Stück(e)
- Layers per pallet
6 Stück(e)
- Backlight display
yes
- Print speed
110 lpm
- Pallet gross weight
275.5 kg
- Pallet gross height
15 cm
- USB port
yes
- Rechargeable
yes
- Minimum print length
100 cm
- Memory capacity
255 Zeichen
- Vertical printing
yes
- Print speed
176 mm/sek
- Maximum label width
6.2 cm
- Auto power off
yes
- Manual
yes
- Quick start guide
yes
- Warranty card
yes
- Colour
yes
- Spare part retention
5 Jahr(e)
- Master (outer) cases per pallet layer
4 Stück(e)
- Batteries included
yes
- Rechargeable battery
yes
- Flash memory
6 MB
- Number of fonts
5
- Drivers included
yes
- Autocutter
yes
- Operating relative humidity (H-H)
20 - 80 %
- Number of languages
18
- Products per pallet
72 Stück(e)
- Maximum print height
6.1 cm
- Package weight
2.67 kg
- Maximum printing width
6.2 cm
- Built-in display
yes
- Number of frames
126
- Wi-Fi Direct
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3436255 Brother QL-820NWBc - Etikettendrucker Label printer Direct thermal 300 x 600 dpi Max. label width: 62 mm
User & Safety Instructions
User & Safety Instructions 3436255 Brother QL-820NWBc - Etikettendrucker Label printer Direct thermal 300 x 600 dpi Max. label width: 62 mm
Warranty Terms
Warranty Terms 3436255 Brother QL-820NWBc - Etikettendrucker Label printer Direct thermal 300 x 600 dpi Max. label width: 62 mm
Description
Highlight is the red-black printing function. The label templates loaded on the device can be retrieved on the display and printed in the standalone method.
This text is machine translated.








