
Highlights & Details
Brother TD-4420TN label printer Direct heat/heat transfer 203 x 203 DPI 152 mm/sec Cable-bound Ethernet/LAN
- Direct heat/heat transfer
- 203 x 203 DPI
- Printing speed (metric): 152 mm/sec.
- Integrated barcodes: GS1 Data Matrix, AZTECCODE, CODABAR (NW-7), Code 11, Code 128 (A/B/C), Code 39, Code 49, Code 93, EAN128, EAN13, EAN8, GS1 DataBar, ITF-14, Interleaved 2/5, LOGMARS, MSI, MaxiCode, MicroPDF417, PDF417, PLESSEY, POSTNET, QR CODE, UPC-A, UPC-E
- Transmission technology: Cable-bound
- USB port Ethernet/LAN
- 3.15 kg
Technical specifications
- Printing technology: Direct heat/heat transfer
- Core diameter 2.54 cm
- Product type
Label printer
- Type
TD-4420TN
- Printing technology
Direct thermal
Thermal transfer
- Functions
Printer
- Print resolution
203 x 203 dpi
- Print speed (black/white)
152 mm/s
- Factory colour
Black
- Width
275 mm
- Height
245 mm
- Depth
405 mm
- Dim
(W x H x D) 275 x 245 x 405 mm
- Weight
3.15 kg
- Wi-Fi
No
- Bluetooth
No
- No. of USB A 2.0 ports
2 x
- Power supply (details)
100 - 240 V
64 MB
- Transfer type
Corded
- UKCA
yes
- Operating temperature (T-T)
10 - 90 °C
- Ethernet LAN
yes
- Storage relative humidity (H-H)
25 - 85 %
- Master (outer) cases per pallet
48 Stück(e)
- Layers per pallet
6 Stück(e)
- Print speed
6 lpm
- Pallet gross weight
211.9 kg
- Quantity per pack
1 Stück(e)
- Pallet gross height
16.2 cm
- USB port
yes
- Print speed
152 mm/sek
- Software development kit (SDK)
yes
- Maximum label width
11.2 cm
- RS-232 ports
1
- Quick start guide
yes
- Colour
no
- Spare part retention
5 Jahr(e)
- Master (outer) cases per pallet layer
8 Stück(e)
- Flash memory
128 MB
- Number of fonts
8
- Maximum roll diameter
12.7 cm
- Operating relative humidity (H-H)
5 - 40 %
- Number of languages
11
- Products per pallet
48 Stück(e)
- Storage temperature (T-T)
-40 - 60 °C
- Maximum print height
10.8 cm
- Package weight
3.93 kg
- Built-in display
no
- AC adapter output current
2 A
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3805620 Brother TD-4420TN Label printer Direct thermal , Thermal transfer 203 x 203 dpi
Description
This text is machine translated.
Features
- Thermal transfer or direct thermal printing
- 152.4 mm / second print speed
- 108 mm printing width (max.)
- 203 dpi print resolution
- USB, LAN and serial interface
What kind of Label Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








