
Highlights & Details
Brother TN-3600XXL toner cartridge 1 pieces(s) Original black
- Original
- Ink color black
- Individual package
- Extra high (super) yield
- Black toner page power: 11000 pages
- 1 pieces(s)
Technical specifications
- Product type
Toner
- Type
Original
- Short ID
Brother TN3600XXL - Super High Capacity
- Compatible with
Brother
- Colour
Black
- Page yield
11000 Sides
- Factory colour
Black
- Depth
249 mm
- Height
361 mm
- Width
150 mm
- Type
Original
- Page yield
11000 Sides
- Compatible with
HL-L6210DW, HL-L5210DW
- Compatible with
Brother
- Weight
728 g
- UKCA
yes
- Master (outer) cases per pallet
24 Stück(e)
- Layers per pallet
6 Stück(e)
- Pallet gross weight
99.6 kg
- Quantity per pack
1 Stück(e)
- Pallet gross height
17.8 cm
- Master (outer) cases per pallet layer
4 Stück(e)
- Products per pallet
72 Stück(e)
- Package weight
1.31 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3337779 Brother Toner Brother TN3600XXL - Super High Capacity Original Black 11000 Sides TN-3600XXL
Description
The Brother TN-3600XXL toner ensures that your prints are printed quickly and in perfect quality. Original consumables, such as the TN-3600XXL toner cartridge, are developed and tested by experts to provide better value for money over the long term than cheaper alternatives and to ensure optimum printing results.
Brother takes environmental impact into account at every stage of your printer's lifecycle and reduces waste. All Brother devices and consumables are manufactured to minimize environmental impact.
Original Brother TN-3600XXL toner - worth it each time.
This text is machine translated.
Brother takes environmental impact into account at every stage of your printer's lifecycle and reduces waste. All Brother devices and consumables are manufactured to minimize environmental impact.
Original Brother TN-3600XXL toner - worth it each time.
This text is machine translated.
Features
- Prints up to 11,000 pages according to ISO/IEC 19752
- High-quality original Brother toner cartridge, black
- Professionally designed and tested to ensure that your printer always delivers the best performance
- Using genuine Brother supplies protects your printer
- Longer printing without interruption with this high-volume toner
Hints
Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.




