
Number
Total (1 m = € 1.16)
€ 13.44
-31 %
€ 9.24
plus VAT.
14-day return policy included
Labels TZ-111
Highlights & Details
- 8 m
Technical specifications
- Product type
Labelling tape
- Tape colour
Transparent
- Label tape width
6 mm
- Font colour
Black
- Label tape length
8 m
- Material
PET
- Label tape type
TZe, TZ
- Compatible with
Brother
- Compatible with
P-touch 18R
P-touch 200
P-touch 210E
P-touch 220
P-touch 300
P-touch 310
P-touch 340
P-touch 340C
P-touch 350
P-touch 540
Show more
- Content
1 pc(s)
- Type
Compatible
- Factory colour
Transparent
- Pen colour
Transparent
- Type
TZ-111
- Product type description
P-touch
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 775800 Brother TZe-111 Labelling tape PET Tape colour: Transparent Font colour: Black 6 mm 8 m
Description
Laminated standard tape, which in particular for smooth and level surfaces. Thanks to its lamination is the tape smudge, weather and scratch-resistant and can withstand even extreme conditions with regard to abrasion, temperatures, chemicals and UV light.
This text is machine translated.
This text is machine translated.
Features
- Inc. colour black.











