
Number
Labels TZ-121
Highlights & Details
- 8 m
Technical specifications
- Product type
Labelling tape
- Tape colour
Transparent
- Label tape width
9 mm
- Font colour
Black
- Label tape length
8 m
- Material
Plastic
- Label tape type
TZe, TZ
- Compatible with
Brother
- Compatible with
P-touch 18R
P-touch 200
P-touch 210E
P-touch 220
P-touch 300
P-touch 310
P-touch 340
P-touch 340C
P-touch 350
P-touch 540
Show more
- Content
1 pc(s)
- Type
Original
- Packaging type
Single case
- Factory colour
Transparent
- Type
TZ-121
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 770663 Brother TZe-121 Labelling tape Plastic Tape colour: Transparent Font colour: Black 9 mm 8 m
Information
Information 770663 Brother TZe-121 Labelling tape Plastic Tape colour: Transparent Font colour: Black 9 mm 8 m
Description
This text is machine translated.
Features
- Inc colour black.





















