
Number
Total (1 m = € 1.78)
€ 10.08
-29 %
€ 7.13
plus VAT.
14-day return policy included
TZE, TZ-tape cassette laminated
Highlights & Details
- Ideal for smooth and level surfaces
- Optimal durability for many years to come.
- Long-lasting protection by back band pressure
Technical specifications
- Product type
Labelling tape
- Tape colour
Transparent
- Label tape width
12 mm
- Font colour
Black
- Label tape length
4 m
- Label tape type
TZe, TZ
- Compatible with
Brother
- Compatible with
P-touch 18R
P-touch 200
P-touch 210E
P-touch 220
P-touch 300
P-touch 310
P-touch 340
P-touch 340C
P-touch 350
P-touch 540
Show more
- Content
1 pc(s)
- Type
Original
- Factory colour
Black
- Colour
Black
Transparent
- Compatible with
Brother
- Weight
0.03
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1368934 Brother TZe-131S Labelling tape Tape colour: Transparent Font colour: Black 12 mm 4 m
Description
Laminated standard tape, which in particular for smooth and level surfaces. Thanks to its lamination is the tape smudge, weather and scratch-resistant and can withstand even extreme conditions with regard to abrasion, temperatures, chemicals and UV light.
This text is machine translated.
This text is machine translated.












