
Number
Total (1 m = € 2.21)
€ 17.64
plus VAT.
14-day return policy included
PRINTING TAPE TZ-651
Highlights & Details
- 8 m
Technical specifications
- Product type
Labelling tape
- Tape colour
Yellow
- Label tape width
24 mm
- Font colour
Black
- Label tape length
8 m
- Material
PET
- Label tape type
TZe, TZ
- Compatible with
Brother
- Compatible with
P-touch 350
P-touch 540
P-touch 540C
P-touch 550
P-touch 2400
P-touch 2400E
P-touch 2420PC
P-touch 2430PC
P-touch 2450
P-touch 2450DX
Show more
- Content
1 pc(s)
- Type
Original
- Factory colour
Yellow
- Colour
Black
Yellow
- Compatible with
Brother
- Keyboard layout
Keyboard not included
- Pen colour
Yellow
- Type
TZ-651
- Product type description
P-touch
- Weight
82
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 770752 Brother TZe-651 Labelling tape PET Tape colour: Yellow Font colour: Black 24 mm 8 m
Description
The laminated Brother TZ tape, thanks to its patented Back band pressure to ensure that the writing on the label is protected against abrasion, light and water. Various tests have shown that laminated TZ tapes are also temperature resistant and resistant to most chemicals. Special Font bands like Flexi or extra strong adhesive tape strips are ideal for labeling of wires, sharp edges or rough surfaces
Features
- Ink colour black.





















