
Number
Total (1 m = € 3.02)
€ 15.12
plus VAT.
14-day return policy included
PRINTING TAPE TZ-B 31
Highlights & Details
- 8 m
Technical specifications
- Product type
Labelling tape (hi-vis)
- Tape colour
Signal orange
- Label tape width
12 mm
- Font colour
Black
- Label tape length
5 m
- Material
Plastic
- Label tape type
TZe, TZ
- Compatible with
Brother
- Compatible with
P-touch 18R
P-touch 200
P-touch 210E
P-touch 220
P-touch 300
P-touch 310
P-touch 340
P-touch 340C
P-touch 350
P-touch 540
Show more
- Content
1 pc(s)
- Type
Compatible
- Pen colour
Signal orange
- Type
TZ-B 31
- Product type description
P-touch
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 770680 Brother TZe-B31 Labelling tape (hi-vis) Plastic Tape colour: Signal orange Font colour: Black 12 mm 5 m
Description
The laminated Brother TZ tape, thanks to its patented Back band pressure to ensure that the writing on the label is protected against abrasion, light and water. Various tests have shown that laminated TZ tapes are also temperature resistant and resistant to most chemicals. Special Font bands like Flexi or extra strong adhesive tape strips are ideal for labeling of wires, sharp edges or rough surfaces
Features
- Inc. colour black.











